Bulgin Circular Connector, 2 Contacts, Front Mount, Miniature Connector, Plug, Male, IP68, Buccaneer 400 Series
- RS Stock No.:
- 426-1007
- Mfr. Part No.:
- PX0412/02P
- Manufacturer:
- Bulgin
1293 In stock for delivery within 4 working days
Added
Price Each
SGD16.53
(exc. GST)
SGD18.02
(inc. GST)
Units | Per unit |
1 - 9 | SGD16.53 |
10 - 49 | SGD16.46 |
50 - 99 | SGD16.10 |
100 - 299 | SGD15.40 |
300 + | SGD13.39 |
- RS Stock No.:
- 426-1007
- Mfr. Part No.:
- PX0412/02P
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Circular Connector
The Bulgin Buccaneer 400 series 2-poles male circular front panel mounting connector has a plug-type connection. This connector has a voltage rating of 250VAC/DC and current rating is up to 8A per contact. This cable mounting connector is ideal for use in challenging conditions. The connector shell is made from glass-filled polyamide with gold-plated copper alloy contacts.
Note:
Ensure that the correct amperage contact is selected to match the amperage of the corresponding plug/socket
Solder contacts must be ordered separately
Note:
Ensure that the correct amperage contact is selected to match the amperage of the corresponding plug/socket
Solder contacts must be ordered separately
Features and Benefits
Crimp or solder termination
Straight body orientation
Easy assembly, no special tools required
Operation temperature ranges between -40°C and 80°C
Shell size is 16mm
Unshielded
Water and dustproof
Wire gauge ranges between 20AWG and 24AWG
Straight body orientation
Easy assembly, no special tools required
Operation temperature ranges between -40°C and 80°C
Shell size is 16mm
Unshielded
Water and dustproof
Wire gauge ranges between 20AWG and 24AWG
Applications
Electrical equipment
Industrial automation
Industrial automation
Certifications
CSA certified
IP68 rated
IP69K
UL approved
VDE approved
IP68 rated
IP69K
UL approved
VDE approved
Approvals
UL; CSA; VDE
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Front Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp, Solder |
IP Rating | IP68 |
Current Rating | 8.0A |
Series | Buccaneer 400 |
Body Orientation | Straight |
Voltage Rating | 250 V ac/dc |
Shell Size | 16 |
Mating Type | Threaded |
Housing Material | Polymer |
Contact Plating | Gold |
Strain Relief | No |
Shielded/Unshielded | Unshielded |
Maximum Operating Temperature | +80°C |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |