TRACOPOWER TEN 20WI DC-DC Converter, ±12V dc/ ±835mA Output, 9 → 36 V dc Input, 20W, Through Hole, +85°C Max
- RS Stock No.:
- 423-9735
- Mfr. Part No.:
- TEN 20-2422WI
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 04/10/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD131.49
(exc. GST)
SGD143.32
(inc. GST)
Units | Per unit |
1 - 1 | SGD131.49 |
2 - 2 | SGD127.55 |
3 + | SGD123.59 |
- RS Stock No.:
- 423-9735
- Mfr. Part No.:
- TEN 20-2422WI
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 20WI Series
20W single/dual output regulated isolated high performance DC-DC converter modules with a high input voltage range and low profile package. These regulated isolated high performance DC-DC converter modules have a high efficiency which allows an operating temperature range of -40°C to 85°C. Typical applications for these DC-DC converter modules include battery operated equipment and distributed power architectures in communication and industrial electronics.
Products not recommended for new designs please refer to the alternative at the bottom of the page
Ultra-wide 4:1 input voltage range
Adjustable output voltage (±10%)
Remote on/off
Input filter to meet EN 55022 Class A and FCC Level A without external components
Continuous short circuit protection
Shielded metal case with insulated base plate
Industry standard pinout
Ultra-wide 4:1 input voltage range
Adjustable output voltage (±10%)
Remote on/off
Input filter to meet EN 55022 Class A and FCC Level A without external components
Continuous short circuit protection
Shielded metal case with insulated base plate
Industry standard pinout
Note
Derating above 42°C.
Standards
UL 1950, EN 60950, IEC 60950 compliance up to 60 VDC input voltage
Approvals
UL recognised
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 20W |
Input Voltage Nominal | 24 V dc |
Output Current | ±835mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | 1.6 x 2 in |
Isolation Voltage | 1.5kV dc |
Depth | 10.2mm |
Length | 50.8mm |
Series | TEN 20WI |
Load Regulation | ±3% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Efficiency | 81% |