TRACOPOWER TEN 8 DC-DC Converter, ±15V dc/ ±265mA Output, 18 → 36 V dc Input, 8W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 423-9684
- Mfr. Part No.:
- TEN 8-2423
- Manufacturer:
- TRACOPOWER
39 In stock for delivery within 4 working days
Added
Price Each
SGD46.16
(exc. GST)
SGD50.31
(inc. GST)
Units | Per unit |
1 - 2 | SGD46.16 |
3 - 4 | SGD44.74 |
5 + | SGD43.40 |
- RS Stock No.:
- 423-9684
- Mfr. Part No.:
- TEN 8-2423
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, Remote On-Off, 85% Efficiency - TEN 8 Series - TEN 8-2423
When efficiency and performance are must-haves, choose this DC-DC converter from Traco Power. A wide 2:1 range means it takes any voltage across an 18 to 36V DC range. It steps this down to a stable ±15V DC, which is supplied to both of its dual outputs, meaning you can run two bits of battery-operated kit at once from this single PSU. Thanks to 0.2% line regulation and 1% load regulation, you get tight control over input and output settings. To ensure performance is consistent, there's a built-in EMI filter on inputs that cuts out the risk of nearby electronics causing interference.
Features & Benefits
• High efficiency of 85% means it produces little waste heat and relies on natural convection to stay cool
• Remote On-Off lets you control the device from a distance
• Flame-retardant housing and potting materials mean the converter won't contribute to the spread of fire
• Remote On-Off lets you control the device from a distance
• Flame-retardant housing and potting materials mean the converter won't contribute to the spread of fire
Applications
• Electronics engineering
• Laboratories
• Industrial control and automation
• Laboratories
• Industrial control and automation
Does this converter work in harsh environments?
Yes. As the module resists shock and vibration and handles a broad operating temperature range from -40°C to +85°C, it's a safe bet in demanding environments.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
EN60950; UL1950
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 8W |
Input Voltage Nominal | 24 V dc |
Output Current | ±265mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Length | 32mm |
Width | 20.3mm |
Depth | 10.2mm |
Series | TEN 8 |
Load Regulation | ±5% |
Maximum Temperature | +85°C |
Standards Met | EN 60950-1 |
Minimum Temperature | -40°C |
Efficiency | 85% |