TRACOPOWER TEN 8 DC-DC Converter, ±12V dc/ ±335mA Output, 18 → 36 V dc Input, 8W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 423-9678
- Mfr. Part No.:
- TEN 8-2422
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 06/05/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD46.62
(exc. GST)
SGD50.82
(inc. GST)
Units | Per unit |
1 - 2 | SGD46.62 |
3 - 4 | SGD45.21 |
5 + | SGD43.88 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 423-9678
- Mfr. Part No.:
- TEN 8-2422
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 86% Efficiency, ±5% Load Regulation - TEN 8 Series - TEN 8-2422
Conserve your energy with this DC-DC converter from Traco Power. It takes an input voltage range from 18 to 36V DC and outputs a clean and stable voltage of ±12V DC. Through-hole mounting helps you make a robust connection with a PCB, meaning this is a smart choice for setups where vibration is likely. A double output means you can use it to drive two devices, which streamlines your system. An isolation voltage of 1500V DC protects downstream devices from power spikes on the supply side.
Features & Benefits
• Housed in a compact industry-standard DIP-24 package measuring 31.8 (L) x 20.3 (W) x 10.2mm (D) to save space on your PCB
• Load regulation of ±5% means you get a steady output voltage despite fluctuations in the power demand of the load
• Performs effectively in challenging settings, thanks to a wide operating temperature range between -40°C and +85°C
• Remote on/off function for convenience
• Load regulation of ±5% means you get a steady output voltage despite fluctuations in the power demand of the load
• Performs effectively in challenging settings, thanks to a wide operating temperature range between -40°C and +85°C
• Remote on/off function for convenience
Applications
• Construction industry
• Medical equipment
• Factory automation
• Medical equipment
• Factory automation
Is this unit shielded?
Yes. The DC-DC converter is housed in a shielded metal casing with an insulated baseplate to protect against EMI.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
EN60950; UL1950
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 8W |
Input Voltage Nominal | 24 V dc |
Output Current | ±335mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Depth | 10.2mm |
Width | 20.3mm |
Length | 31.8mm |
Series | TEN 8 |
Load Regulation | ±5% |
Standards Met | IEC/UL 60950-1 |
Maximum Temperature | +85°C |
Efficiency | 86% |
Minimum Temperature | -40°C |