TRACOPOWER TEN 8 DC-DC Converter, 5V dc/ 1.5A Output, 18 → 36 V dc Input, 8W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 423-9634
- Mfr. Part No.:
- TEN 8-2411
- Manufacturer:
- TRACOPOWER
Stock check temporarily unavailable - call for stock availability
Added
Price Each
SGD45.09
(exc. GST)
SGD49.15
(inc. GST)
Units | Per unit |
1 - 2 | SGD45.09 |
3 - 4 | SGD43.73 |
5 + | SGD42.42 |
- RS Stock No.:
- 423-9634
- Mfr. Part No.:
- TEN 8-2411
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 7.5W & 8W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 8 Series
The Traco Power TEN 8 series is a range of isolated, 8 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The full SMD design of these high performance DC-DC converters guarantees high reliability. The TEN 8 series comes with built-in EMI input filter and complies with EN 55022 Class A. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring isolated, tightly regulated voltages and space is limited on the PCB.
DIP–24 package with industry standard footprint
Wide 2:1 input voltage range
Input filter meets EN 55022, class A
Extended operating temperature range: -40°C to +85°C
Remote On/Off
Shielded metal casing with insulated baseplate
Lead free design, RoHS compliant
Wide 2:1 input voltage range
Input filter meets EN 55022, class A
Extended operating temperature range: -40°C to +85°C
Remote On/Off
Shielded metal casing with insulated baseplate
Lead free design, RoHS compliant
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Approvals
UL/cUL
TRACOPOWER 8W DC/DC Converter Module
TRACOPOWER TEN 8 series isolated 8 Watt DC/DC converters in a DIP-24 package with industry-standard footprint. The TEN 8-2411 converter modules have a 2:1 input voltage range at 18 to 36 V dc and a 5 V dc regulated output. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 8 series comes with built-in EMI input filter and complies with EN 55022 class A without external components.
Features and Benefits
- Wide 2:1 input range
- Full SMD-design
- High efficiency up to 86%
- Extended operating temperature range –40°C to 85°C
- I/O isolation 1500 VDC
- Indefinite short circuit protection
- Input filter to meet EN 55022 Class A
- Shielded metal case with insulated baseplate
- 24-pin DIP with industry standard pinout
Applications
Ideal applications of these dc to dc converter modules are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring very wide operating voltage range.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 8W |
Input Voltage Nominal | 24 V dc |
Output Current | 1.5A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Length | 32mm |
Width | 20.3mm |
Depth | 10.2mm |
Series | TEN 8 |
Load Regulation | ±1% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Efficiency | 83% |