TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOL 50-12, 12V dc, 4.3A, 50W, 1 Output, 85 → 264V ac Input
- RS Stock No.:
- 418-2522
- Mfr. Part No.:
- TOL 50-12
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 418-2522
- Mfr. Part No.:
- TOL 50-12
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
10 to 300W Universal Input, Single Output, TOL Series
Adjustable output voltage (± 10%)
Power factor correction to EN 61000-3-2 Class D
EMI complies with EN 55022-B FCC-B
Short circuit and overvoltage protection
Various optional cover kits and wiring harnesses available, see selection guide
Power factor correction to EN 61000-3-2 Class D
EMI complies with EN 55022-B FCC-B
Short circuit and overvoltage protection
Various optional cover kits and wiring harnesses available, see selection guide
Note
TOL series is not recommended for new designs, please refer to TOF-M series for suitable alternatives.
Mating connectors (JST/Molex) are not included with the TOL series.
Mating connectors (JST/Molex) are not included with the TOL series.
Standards
IEC/EN60950
Approvals
UL Recognised Component for Canada & US
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 4.3A |
Power Rating | 50W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Open Frame |
Package Type | Open Frame |
Length | 195mm |
Width | 55mm |
Depth | 23mm |
Efficiency | 75% |
Minimum Temperature | -10°C |
Weight | 210g |
Maximum Temperature | +60°C |