TRACOPOWER Switching Power Supply, TXL 035-12S, 12V dc, 3A, 35W, 1 Output, 120 → 375 V dc, 85 → 264 V ac
- RS Stock No.:
- 418-2184
- Mfr. Part No.:
- TXL 035-12S
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 04/04/2024, delivery within 4 working days from despatch date
Price Each
SGD76.42
(exc. GST)
SGD83.30
(inc. GST)
units | Per unit |
1 - 9 | SGD76.42 |
10 - 49 | SGD74.89 |
50 + | SGD73.40 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
MEAN WELL Switching Power Supply, RS-35-12, 12V dc, 3A, 36W, 1 Output, 125 → 373 V dc, 88 → 264 V ac
- RS Stock No.
- 621-0590
Price Each
Was SGD25.96
You pay
SGD22.25
(exc. GST)
SGD24.25
(inc. GST)
- RS Stock No.:
- 418-2184
- Mfr. Part No.:
- TXL 035-12S
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, 36W Maximum Power Output, Screw Terminal Block Connection - TXL 035 Series - TXL 035-12S
Need to make sure your circuits stay stable? Keep things on the level with this switching power supply from Traco Power. It provides your electrical parts with a usable voltage by converting 85 to 264V AC inputs into a 12V DC output, so it's handy for industrial and domestic applications. Thanks to a mean time between failures greater than 400,000 hours, you can count on this power supply to go the distance. A high efficiency of 82% makes it an energy-saving choice that doesn't generate excess heat during the conversion process.
Features & Benefits
Nickel-plated steel housing is corrosion-resistant for a long service life in humid settings
Integral short-circuit protection for electrical safety
Wide operating humidity range between 20 and 90% RH means it can withstand high levels of non-condensing water vapour
Integral short-circuit protection for electrical safety
Wide operating humidity range between 20 and 90% RH means it can withstand high levels of non-condensing water vapour
Applications
Machine tooling
Security systems
Personal computers
Security systems
Personal computers
Does this unit accept DC inputs?
Yes. This switching power supply accepts DC inputs between 125 and 375V for added versatility.
What temperature range is this unit designed for?
The power supply can withstand temperatures between -20°C and +70°C, so it's a handy option for tough conditions.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 3A |
Power Rating | 35W |
Number of Outputs | 1 |
Input Voltage | 120 → 375 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 109mm |
Width | 82mm |
Depth | 35mm |
Efficiency | 70 → 84% |
Weight | 300g |
Minimum Temperature | -10°C |
Maximum Temperature | +70°C |