TRACOPOWER Embedded Switch Mode Power Supply SMPS, TML 15512, 5 V dc, ±12 V dc, 2 A, 200 mA, 15W, Triple Output, 85
- RS Stock No.:
- 418-2049
- Mfr. Part No.:
- TML 15512
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 418-2049
- Mfr. Part No.:
- TML 15512
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TRACOPOWER Switch Mode Power Supply
The TRACOPOWER TML series 15W single output AC to DC embedded switch-mode power supply has an output current rating of 2000mA at 5VDC. It has a universal input supply voltage rating from 90VDC to 264VDC and 85VDC to 370VDC.
Note:
Chassis mounting types available in 15 and 30W versions, see manufacturer part numbers with a 'C' suffix
Power de-rating above 50°C is 3.75% per °C
Note:
Chassis mounting types available in 15 and 30W versions, see manufacturer part numbers with a 'C' suffix
Power de-rating above 50°C is 3.75% per °C
Features and Benefits
Fully encapsulated power modules
Low ripple and noise
PCB mounting with solder pins
Products not recommended for new designs, please refer to the alternative at the bottom of the page
Safety class I (class II, TML30 models only)
Short circuit and overload protection
Low ripple and noise
PCB mounting with solder pins
Products not recommended for new designs, please refer to the alternative at the bottom of the page
Safety class I (class II, TML30 models only)
Short circuit and overload protection
Certifications
EN 55022 class B
FCC level B
IEC/EN60950
UL1950
FCC level B
IEC/EN60950
UL1950
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, ±12 V dc |
Output Current | 2 A, 200 mA |
Power Rating | 15W |
Number of Outputs | 3 |
Input Voltage | 85 → 264 V ac, 85 → 370 V dc |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 74mm |
Width | 54mm |
Depth | 22mm |
Efficiency | 72 → 80% |
Minimum Temperature | -25°C |
Weight | 120g |
Maximum Temperature | +60°C |