- RS Stock No.:
- 415-042
- Mfr. Part No.:
- FX0456
- Manufacturer:
- Bulgin
31105 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
Was SGD12.36
You pay
SGD11.742
(exc. GST)
SGD12.799
(inc. GST)
Units | Per unit | Per Pack* |
5 - 70 | SGD11.742 | SGD58.71 |
75 - 245 | SGD11.496 | SGD57.48 |
250 - 495 | SGD11.15 | SGD55.75 |
500 - 1245 | SGD10.878 | SGD54.39 |
1250 + | SGD10.638 | SGD53.19 |
*price indicative |
- RS Stock No.:
- 415-042
- Mfr. Part No.:
- FX0456
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
'Touchproof'
For 5 x 20 mm fuses
Fully touchproof contacts BS3042 standard test
Moulded bayonet fit for positive locking action
The PCB pins (1x 0.5x4.3 long) are on 10mm pitch
Body and nylon caps UL94-VO rated
Fully touchproof contacts BS3042 standard test
Moulded bayonet fit for positive locking action
The PCB pins (1x 0.5x4.3 long) are on 10mm pitch
Body and nylon caps UL94-VO rated
Approvals
UL recognised component; CSA certified; SEMKO
Vertical PCB Mount Protection Fuse Holder
From Bulgin these panel mount fuse holders, have been designed to give the required protection for all your electronic equipment and have been manufactured using high grade flame retardant materials.
These vertical panel mount fuse holders are protection category PC2, they have been specifically designed to accommodate 5 x 20mm size fuse and are bayonet cap/ screwdriver release.
These vertical panel mount fuse holders are protection category PC2, they have been specifically designed to accommodate 5 x 20mm size fuse and are bayonet cap/ screwdriver release.
Features and Benefits
Vertical mount
Protection category PC2
Fuse size 5 x 20mm
PC spills termination
Bayonet cap/ screwdriver release
Contacts brass, silver plated
Polyester body, nylon cap, polyester end bung
Protection category PC2
Fuse size 5 x 20mm
PC spills termination
Bayonet cap/ screwdriver release
Contacts brass, silver plated
Polyester body, nylon cap, polyester end bung
PCB Mounting
Voltage Rating 250V.
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | PCB Mount |
Fuse Size | 5 x 20mm |
Current Rating | 10A |
Voltage Rating | 250V ac |
Number of Poles | 1P |
Includes Indicator | No |
Terminal Type | Pin |
Compatible Fuse Diameter | 5mm |
Protection Category | PC2 |
Contact Material | Tin Plated Brass |
Compatible Fuse Length | 20mm |
Series | FX |
Cap Style | Slotted |