- RS Stock No.:
- 414-645
- Mfr. Part No.:
- NIT20
- Manufacturer:
- Eaton
890 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD13.072
(exc. GST)
SGD14.248
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | SGD13.072 | SGD65.36 |
125 - 495 | SGD13.022 | SGD65.11 |
500 - 1495 | SGD12.826 | SGD64.13 |
1500 - 4495 | SGD12.246 | SGD61.23 |
4500 + | SGD10.582 | SGD52.91 |
*price indicative |
- RS Stock No.:
- 414-645
- Mfr. Part No.:
- NIT20
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
NIT20 Slotted Tag Fuse
Features a 20 A current rating
Holds a 550 V ac voltage rating and 250 V DC
The size of the fuse is 14 x 56 mm
Breaking capacity of 80 kA
The basic function is to act as a fuse link
Holds a 550 V ac voltage rating and 250 V DC
The size of the fuse is 14 x 56 mm
Breaking capacity of 80 kA
The basic function is to act as a fuse link
Features & Benefits
High-rupture capacity fuse prevents downtime through false trips
High breaking capacity of 80kA, so stops even significant surges of current from harming you and your equipment
Works with AC and DC voltages for versatility
High breaking capacity of 80kA, so stops even significant surges of current from harming you and your equipment
Works with AC and DC voltages for versatility
Will this fuse work in high-density mounting applications?
Yes. This fuse's low temperature rise and slow-acting burn characteristics make it safe to use for high-density mounting as it won't generate dangerous levels of heat or contribute to the spread of flames in case of a fire.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Size | A1 |
Voltage Rating | 550V ac |
Fuse Standard | BS 88-2:1988, IEC 60269-2 |
Fixing Centres | 44.5mm |
Application Category | gG, gM |
Tag Width | 11.1mm |
Fuse Speed | T |
High Rupture Capacity | Yes |
Overall Length | 55.6mm |
Body Diameter | 14.1mm |
Tag Type | Slotted |
Body Length | 15mm |
Tag Orientation | Offset |
Body Width | 15mm |
Body Height | 36.5mm |
Fuse Dimensions | 15 x 15 x 56mm |
Series | Bussmann |