- RS Stock No.:
- 413-490
- Mfr. Part No.:
- NSD10
- Manufacturer:
- Eaton
210 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD30.076
(exc. GST)
SGD32.783
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | SGD30.076 | SGD150.38 |
125 - 495 | SGD29.964 | SGD149.82 |
500 - 1495 | SGD29.512 | SGD147.56 |
1500 - 4495 | SGD28.176 | SGD140.88 |
4500 + | SGD24.348 | SGD121.74 |
*price indicative |
- RS Stock No.:
- 413-490
- Mfr. Part No.:
- NSD10
- Manufacturer:
- Eaton
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Cooper Bussman Bolted Tag Fuse - British Standard
Cooper Bussman's bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage measure. Cooper Bussman's fuses are commonly found within a multitude of industrial applications, electrical equipment and wiring systems.
Features & Benefits
The low-temperature rise enables the fuse to be suitable for high-density mounting applications
Fuse links, specifically designed for the protection of applications
Conforms to industry standards
Low voltage fuse
Suitable for three-phase applications
Suitable for type 2 co-ordinated applications as defined in IEC 947-4
Low power loss, typically 20% lower than the requirements of BS88
Fuse links, specifically designed for the protection of applications
Conforms to industry standards
Low voltage fuse
Suitable for three-phase applications
Suitable for type 2 co-ordinated applications as defined in IEC 947-4
Low power loss, typically 20% lower than the requirements of BS88
Why use a slotted tag fuse?
A slotted tag fuse is distinguished by the metal slotted tags that extend off the ends of the fuse. This tag can either enable the fuse to have an offset tag or be centred to the fuse. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure within electrical circuits.
Eaton British Standard Fuse, F1 Size, 10A NSD10
Protect your circuit from overloads and short circuits with this British standard fuse from Eaton. The cylindrical body slots into your circuits fuse holder using the offset tags protruding from either end. Inside, there's a thin wire that melts if a current that's too high for the circuit passes through for an extended period. Once the wire is melted, the circuit is physically broken and the current is stopped. This standard fuse is used for general switchgear requirements in industrial or commercial applications.
Features & Benefits
Specifically designed for low-voltage 10A (ampere) maximum input currents
High rupture capacity (HRC) means the fuse carries overcurrent for a defined period before breaking
High-quality design ensures your circuit doesnt lose large amounts of power through the fuse
High rupture capacity (HRC) means the fuse carries overcurrent for a defined period before breaking
High-quality design ensures your circuit doesnt lose large amounts of power through the fuse
What are the dimensions of this fuse?
This fuse is a compact device that has a body height of 34.6mm, with an overall length of 58.5mm when the tags are taken into account. The diameter of the fuse is 13.8mm, while the tags have a width of 12.7mm.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Fuse Size | F1 |
Voltage Rating | 550V ac |
Fuse Standard | BS 88, IEC 269-1 |
Application Category | gG |
Tag Width | 12.7mm |
High Rupture Capacity | Yes |
Overall Length | 58.5mm |
Tag Type | Blade |
Body Diameter | 13.8mm |
Tag Orientation | Offset |
Body Height | 34.6mm |
Series | Bussmann |