- RS Stock No.:
- 408-426
- Mfr. Part No.:
- 11327
- Manufacturer:
- Bulgin
1770 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD2.632
(exc. GST)
SGD2.869
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | SGD2.632 | SGD13.16 |
125 - 495 | SGD2.576 | SGD12.88 |
500 - 1245 | SGD2.52 | SGD12.60 |
1250 - 2495 | SGD2.482 | SGD12.41 |
2500 + | SGD2.442 | SGD12.21 |
*price indicative |
- RS Stock No.:
- 408-426
- Mfr. Part No.:
- 11327
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Insulating Covers
Flexible black PVC insulating covers for fuseholders
UL94-VO rated
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | Panel Mount |
Length | 38.1mm |
Cover Material | PVC |