- RS Stock No.:
- 408-397
- Mfr. Part No.:
- FX0416
- Manufacturer:
- Bulgin
976 In stock for delivery within 4 working days
Added
Price Each
SGD15.80
(exc. GST)
SGD17.22
(inc. GST)
Units | Per unit |
1 - 24 | SGD15.80 |
25 - 99 | SGD15.48 |
100 - 249 | SGD15.03 |
250 - 499 | SGD14.66 |
500 + | SGD14.35 |
- RS Stock No.:
- 408-397
- Mfr. Part No.:
- FX0416
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Screw Cap
Choice of release caps
Nylon body and cap, UL94-VO rated
Low insertion resistance
Protection: PC2
Nylon body and cap, UL94-VO rated
Low insertion resistance
Protection: PC2
Approvals
UL
Panel Mount Screw Cap Fuse Holder
From Bulgin these panel mount fuse holders, have been designed to give the required protection for all your electronic equipment and have been manufactured using high grade flame retardant materials.
These touchproof panel mount fuse holders are protection category PC2, they have been specifically designed to accommodate 6.3 x 25mm size fuse and are screw cap/ hand release.
These touchproof panel mount fuse holders are protection category PC2, they have been specifically designed to accommodate 6.3 x 25mm size fuse and are screw cap/ hand release.
Features and Benefits
Protection category PC2
Fuse size 6.3 x 25mm
Screw cap/ hand release
Contacts brass, silver plated
Glass filled nylon body, nylon cap and polyester nut
Fuse size 6.3 x 25mm
Screw cap/ hand release
Contacts brass, silver plated
Glass filled nylon body, nylon cap and polyester nut
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | Panel Mount |
Fuse Size | 6.3 x 25mm |
Current Rating | 13A |
Voltage Rating | 250V ac |
Number of Poles | 1P |
Includes Indicator | No |
Protection Category | PC2 |
Contact Material | Silver Plated Brass |
Compatible Fuse Diameter | 6.3mm |
Terminal Type | Quick Connect |
Cap Style | Manual |
Compatible Fuse Length | 25mm |
Series | FX |