TRACOPOWER TEN 12 DC-DC Converter, ±15V dc/ ±400mA Output, 9 → 36 V dc Input, 12W, +85°C Max Temp -40°C Min Temp
- RS Stock No.:
- 396-5332
- Mfr. Part No.:
- TEN 12-2423
- Manufacturer:
- TRACOPOWER
Stock check temporarily unavailable - call for stock availability
Added
Price Each
SGD87.20
(exc. GST)
SGD95.05
(inc. GST)
Units | Per unit |
1 - 2 | SGD87.20 |
3 - 4 | SGD84.60 |
5 + | SGD82.07 |
- RS Stock No.:
- 396-5332
- Mfr. Part No.:
- TEN 12-2423
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 12W Regulated Isolated DC-DC Converter - TEN12WI Series
12W single/dual output regulated isolated DC-DC converters with a high power density and wide input voltage range. These regulated isolated DC-DC converters have internal filtering to EN 55022 level A and a wide operating temperature range. Typical applications include communications, industrial systems and battery powered mobile equipment.
Ultra-wide 4:1 input voltage range
1.5kVdc input/output isolation
Small package - high power density
High efficiency up to 84%
Input filter to meet EN 55022 Class A and FCC Level A without external components
Continuous short circuit protection
SMD internal construction
Long life and high reliability (MTBF >700000 hours)
Metal case with insulated base plate
Industry standard pin-out
1.5kVdc input/output isolation
Small package - high power density
High efficiency up to 84%
Input filter to meet EN 55022 Class A and FCC Level A without external components
Continuous short circuit protection
SMD internal construction
Long life and high reliability (MTBF >700000 hours)
Metal case with insulated base plate
Industry standard pin-out
Note
MTBF to MIL-HDBK-217 E
Operating temperature is with derating of 2% per °C above 60 °C.
Operating temperature is with derating of 2% per °C above 60 °C.
Standards
UL 1950, EN 60950, IEC 60950. Compliance up to 60 VDC input voltage (SELV limit)
Approvals
cULus
Traco Power DC-DC Converter, Short-Circuit Protection, 1.5kV DC Isolation Voltage - TEN 12 Series - TEN 12-2423
Want a power supply that's always on the level? Trust this DC-DC converter from Traco Power. It adjusts a wide input range between 9 and 36V DC to the steady 15V DC output your system needs for smooth running. As the unit delivers an isolation voltage of up to 1.5kV DC, it puts up a barrier between the input and output sides to prevent electrical hazards. Mount it in a jiffy by soldering the pins to the through holes on your board.
• Integrated continuous short-circuit protection to prevent electrical faults
• Tough nickel-plated steel case resists corrosion, so is safe for use in damp settings
• Low ripple and noise of 50mVpk-pk for reduced electrical disturbance
• Tough nickel-plated steel case resists corrosion, so is safe for use in damp settings
• Low ripple and noise of 50mVpk-pk for reduced electrical disturbance
Applications
• Consumer electronics
• Telecommunications networks
• Security systems
• Computer peripherals
• Telecommunications networks
• Security systems
• Computer peripherals
How durable is this converter?
A mean time between failures of more than 700,000 hours indicates it's built to stand the test of time with no maintenance.
What's the efficiency rating of this converter?
An efficiency rating of 84% indicates this converter produces minimal heat waste during the conversion process. This improves system stability and reduces the risk of component damage.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
UL Recognised; EN60950; UL1950
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 12W |
Input Voltage Nominal | 24 V dc |
Output Current | ±400mA |
Isolated | Yes |
Number of Outputs | 2 |
Package | 1 x 2 in |
Isolation Voltage | 1.5kV dc |
Depth | 10.2mm |
Length | 50.8mm |
Width | 25.4mm |
Series | TEN 12 |
Load Regulation | ±0.5% |
Standards Met | EN 60950-1 |
Minimum Temperature | -40°C |
Efficiency | 84% |
Maximum Temperature | +85°C |