TRACOPOWER TEL 3 DC-DC Converter, ±12V dc/ ±125mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 396-5219
- Mfr. Part No.:
- TEL 3-2422
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 396-5219
- Mfr. Part No.:
- TEL 3-2422
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 3W Power Rating, 81% Efficiency - TEL 3 Series - TEL 3-2422
Keep your devices up and running with this DC-DC converter from Traco Power. You can use it to convert inputs in a wide 2:1 range from 18 to 36V DC into a tightly regulated 12V DC output. This ensures you a steady, reliable onboard power supply. The sturdy unit stands up to industrial vibrations as it's through-hole mounted to achieve a stable, permanent connection. A robust plastic DIL-24 package makes it resistant to wear and abrasion. Short-circuit protection stops power faults in a flash, keeping you and your equipment safe from shocks.
Features & Benefits
• 1.5kV DC isolation voltage puts a barrier up between input and output for added protection
• Suitable for demanding applications with a broad operating temperature range between -40°C and +85°C
• Wastes minimal energy during use, as indicated by an 81% efficiency rating at full load
• Fits easily onto your PCB thanks to compact dimensions of 32 (L) x 20 (W) x 10.2mm (D)
• Ripple and noise of max. 60mVp-p at 20MHz keeps equipment humming along quietly
• Suitable for demanding applications with a broad operating temperature range between -40°C and +85°C
• Wastes minimal energy during use, as indicated by an 81% efficiency rating at full load
• Fits easily onto your PCB thanks to compact dimensions of 32 (L) x 20 (W) x 10.2mm (D)
• Ripple and noise of max. 60mVp-p at 20MHz keeps equipment humming along quietly
Applications
• Consumer electronics
• Printing and binding lines
• Industrial packaging facilities
• Printing and binding lines
• Industrial packaging facilities
How much does this DC-DC converter weigh?
The unit weighs just 12g, so it puts minimal strain on your board.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
UL Recognised; EN60950; UL1950
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 3W |
Input Voltage Nominal | 24 V dc |
Output Current | ±125mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Length | 32mm |
Width | 20mm |
Depth | 10.2mm |
Series | TEL 3 |
Load Regulation | ±1% |
Minimum Temperature | -40°C |
Efficiency | 81% |
Standards Met | EN 60950-1 |
Maximum Temperature | +85°C |