TRACOPOWER TEL 3 DC-DC Converter, 5V dc/ 600mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 396-5180
- Mfr. Part No.:
- TEL 3-2411
- Manufacturer:
- TRACOPOWER
151 In stock for delivery within 4 working days
Added
Price Each
SGD23.86
(exc. GST)
SGD26.01
(inc. GST)
Units | Per unit |
1 - 2 | SGD23.86 |
3 - 4 | SGD23.36 |
5 + | SGD22.67 |
- RS Stock No.:
- 396-5180
- Mfr. Part No.:
- TEL 3-2411
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, Single Output, 77% Efficiency - TEL 3 Series - TEL 3-2411
Keep sensitive equipment running smoothly with this DC-DC converter from Traco Power. Its tight regulation provides a consistent and stable 5V DC output, so it's just what you need to power devices such as computers and laboratory equipment. To minimise the chance of voltage distortion and interference, the unit is isolated. Reverse voltage protection keeps power running in the right direction, which cuts down on the risk of equipment breakdowns. As this converter meets UL 60950-1 safety standards, you can rely on it to cut out the risk of fire and electric shocks.
Features & Benefits
• Corrosion-resistant plastic casing for compatibility with humid settings
• Automatically recovers after a short circuit, so there's no need for manual intervention
• Light weight of 12g puts minimal strain on its mounting surface
• DIP-24 package for easy integration with standard power supplies
• Automatically recovers after a short circuit, so there's no need for manual intervention
• Light weight of 12g puts minimal strain on its mounting surface
• DIP-24 package for easy integration with standard power supplies
Applications
• Hospitals and medical centres
• Aerospace technology
• Telecommunications networks
• Pharmaceutical manufacturing
• Aerospace technology
• Telecommunications networks
• Pharmaceutical manufacturing
How efficient is this DC-DC converter?
The device has a typical efficiency of 77%. This means you can use it at full load in temperatures up to +71°C without worrying about loss of performance.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
UL Recognised; EN60950; UL1950
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 3W |
Input Voltage Nominal | 24 V dc |
Output Current | 600mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Depth | 10.2mm |
Length | 32mm |
Width | 20mm |
Series | TEL 3 |
Load Regulation | ±0.5% |
Minimum Temperature | -40°C |
Efficiency | 77% |
Maximum Temperature | +85°C |
Standards Met | CE |