TRACOPOWER TEL 3 DC-DC Converter, ±12V dc/ ±125mA Output, 9 → 18 V dc Input, 3W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 396-5168
- Mfr. Part No.:
- TEL 3-1222
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 396-5168
- Mfr. Part No.:
- TEL 3-1222
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 1.5kV DC Isolation, 80% Efficiency - TEL 3 Series - TEL 3-1222
When the job calls for an efficient power and conversion solution, look to this DC-DC converter from Traco Power. It's a 3W model that takes any voltage from a broad range of 9 to 18V DC and steps it down to a carefully controlled ±12V DC. That makes it a great shout for use with your sensitive battery-powered kit. The unit's impressive 80% efficiency means you can trust it produces little heat as a waste product and is safe to use across a wide operating temperature range of -40°C to +85°C. As this is a dual-output type, you can use it to run up to two bits of connected equipment at a time.
Features & Benefits
• Non-conductive plastic casing makes the device touch-safe, meaning there's no shock risk
• Flame-retardant (UL 94-V0) epoxy potting helps to stop the spread of fire
• Isolated to 1.5kV DC, so effective at shielding against electrical spikes
• Mean time between failures of over 1 million hours makes it a long-lasting pick
• Flame-retardant (UL 94-V0) epoxy potting helps to stop the spread of fire
• Isolated to 1.5kV DC, so effective at shielding against electrical spikes
• Mean time between failures of over 1 million hours makes it a long-lasting pick
Applications
• Consumer electronics
• Process and control devices
• Server rooms
• Process and control devices
• Server rooms
Does this converter protect against current faults?
Yes. It comes with indefinite short-circuit protection, so you're always covered when it comes to common current issues.
Approvals
UL Recognised; EN60950; UL1950
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 3W |
Input Voltage Nominal | 12 V dc |
Output Current | ±125mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Length | 31.8mm |
Width | 20.3mm |
Depth | 10.2mm |
Series | TEL 3 |
Load Regulation | ±1% |
Maximum Temperature | +85°C |
Standards Met | UL 60950-1 |
Minimum Temperature | -40°C |
Efficiency | 80% |