- RS Stock No.:
- 394-7441
- Mfr. Part No.:
- PXA980
- Manufacturer:
- Bulgin
228 In stock for delivery within 4 working days
Added
Price Each
SGD9.60
(exc. GST)
SGD10.46
(inc. GST)
Units | Per unit |
1 - 9 | SGD9.60 |
10 - 49 | SGD9.56 |
50 - 99 | SGD9.35 |
100 - 299 | SGD8.94 |
300 + | SGD7.77 |
- RS Stock No.:
- 394-7441
- Mfr. Part No.:
- PXA980
- Manufacturer:
- Bulgin
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Maxi Buccaneer Accessories
A range of individual components and kits compatible with Maxi Buccaneer connectors.
Maxi Buccaneer
Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.
Water and dustproof
Leading earth pin
Scoop proof contacts
Easy assembly, no special tooling required
Field serviceable, screw termination
Positive locking keyways, cannot be mis-mated
Bulkhead adaptor suitable for 45° or 90° mounting with Flange Plugs & Sockets
Leading earth pin
Scoop proof contacts
Easy assembly, no special tooling required
Field serviceable, screw termination
Positive locking keyways, cannot be mis-mated
Bulkhead adaptor suitable for 45° or 90° mounting with Flange Plugs & Sockets
Specifications
Attribute | Value |
---|---|
Thread Size | PG13.5 |
Maximum Cable Diameter | 20mm |
Minimum Cable Diameter | 14mm |
Colour | Black, Grey, White |
Series | 900 |
IP Rating | IP68 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |