- RS Stock No.:
- 376-9156
- Mfr. Part No.:
- DX0505/RD/24
- Manufacturer:
- Bulgin
134 In stock for delivery within 4 working days
Added
Price Each
SGD42.21
(exc. GST)
SGD46.01
(inc. GST)
Units | Per unit |
1 - 14 | SGD42.21 |
15 - 49 | SGD41.31 |
50 - 99 | SGD40.09 |
100 - 249 | SGD39.11 |
250 + | SGD38.25 |
- RS Stock No.:
- 376-9156
- Mfr. Part No.:
- DX0505/RD/24
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
LED Indicator, 12.1mm Mount, 12 / 24Vdc, Vandal Resistant
5mm V-0 rated high contrast, frosted effect polycarbonate lens
IP67 sealed
15mm low profile bezel, marine grade stainless steel housing
Wide viewing angle
Shock and vibration resistant
Colour coded rear insulator
0.11 (2.8 x 0.8mm) terminals
IP67 sealed
15mm low profile bezel, marine grade stainless steel housing
Wide viewing angle
Shock and vibration resistant
Colour coded rear insulator
0.11 (2.8 x 0.8mm) terminals
Supplied with
O-ring, fixing nut and shakeproof washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Red |
Mounting Hole Size | 12.2mm |
Lamp Type | LED |
Termination Type | Solder Tab |
IP Rating | IP67 |
Bezel Style | Recessed |
Current Rating | 30mA |
Intensity | 2000mcd |
Length | 41.2mm |