- RS Stock No.:
- 365-7918
- Mfr. Part No.:
- 268-408-000
- Manufacturer:
- Van Damme
8 In stock for delivery within 4 working days
Added
Price 1 Reel of 100 Metre(s)
SGD242.30
(exc. GST)
SGD264.11
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | SGD242.30 | SGD2.423 |
5 + | SGD199.41 | SGD1.994 |
*price indicative |
- RS Stock No.:
- 365-7918
- Mfr. Part No.:
- 268-408-000
- Manufacturer:
- Van Damme
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Standard Mini 75Ω Video Cable
Designed and created due to the increasing demand for a quality range of OFC Cables. Stringent copper purity tests have resulted in a highly flexible yet extremely robust range of cables. This range of cable caters for the professional in audio recording or broadcast.
Combines small overall diameter with precision 75Ω performance
Dimensionally equivalent to RG179
Ideal for internal rack wiring, patch panels and multi-pin connectors where a reduced O/D is essential
Suitable for the transmission of serial digital video
Uses RG179 BNC connectors
Connector / cable group E
Dimensionally equivalent to RG179
Ideal for internal rack wiring, patch panels and multi-pin connectors where a reduced O/D is essential
Suitable for the transmission of serial digital video
Uses RG179 BNC connectors
Connector / cable group E
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | RG179 |
Outer Diameter | 2.6mm |
Characteristic Impedance | 75 Ω |
Attenuation | 15.77 dB/100m @ 50MHz, 22.74 dB/100m @ 100MHz, 26.64 dB/100m @ 135MHz, 30.99 dB/100m @ 180MHz |
Length | 100m |
Sheath Colour | Black |
Conductor Strand Type | Stranded |
Operating Temperature Range | -25 → +70 °C |
Shielding | Tinned Copper Braid |
Insulation Material | Foam PE |
Velocity ratio | 78% |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Size of Strands | 0.12 mm |
Conductor Material | Bare Copper |
Capacitance | 56.5pF/m |
Core Strands | 7/0.12 |
Series | Mini Standard 75 |
Number of Strands | 7 |
Sheath Material | Polyvinyl Chloride PVC |