- RS Stock No.:
- 359-5933
- Mfr. Part No.:
- FX0359
- Manufacturer:
- Bulgin
105 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD10.954
(exc. GST)
SGD11.94
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | SGD10.954 | SGD54.77 |
50 - 245 | SGD10.626 | SGD53.13 |
250 - 495 | SGD10.304 | SGD51.52 |
500 - 1245 | SGD10.076 | SGD50.38 |
1250 + | SGD9.858 | SGD49.29 |
*price indicative |
- RS Stock No.:
- 359-5933
- Mfr. Part No.:
- FX0359
- Manufacturer:
- Bulgin
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bayonet Cap, Close Fit
From Bulgin these panel mount fuse holders have been designed to give the required protection for all your electronic equipment and have been manufactured using high grade flame retardant materials.
These panel mount fuse holders are protection category PC2, they have been specifically designed to accommodate 5 x 20mm size fuse and have a bayonet cap/ screwdriver release fuse carrier.
These panel mount fuse holders are protection category PC2, they have been specifically designed to accommodate 5 x 20mm size fuse and have a bayonet cap/ screwdriver release fuse carrier.
Features and Benefits
Positive lock action
May be mounted adjacent to each other
Body, nylon cap and nut are UL94-VO rated
Protection: PC2
Polyester Body
May be mounted adjacent to each other
Body, nylon cap and nut are UL94-VO rated
Protection: PC2
Polyester Body
Approvals
UL,CSA,VDE,SEMKO
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | Panel Mount |
Fuse Size | 5 x 20mm |
Current Rating | 10A |
Voltage Rating | 250V ac |
Number of Poles | 1P |
Includes Indicator | No |
Series | FX |
Compatible Fuse Diameter | 5mm |
Cap Style | Slotted |
Compatible Fuse Length | 20mm |
Terminal Type | Solder |
Protection Category | PC2 |
Contact Material | Silver Plated Brass |