- RS Stock No.:
- 359-5911
- Mfr. Part No.:
- FX0455
- Manufacturer:
- Bulgin
- RS Stock No.:
- 359-5911
- Mfr. Part No.:
- FX0455
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Screw Cap, BT172D Type
Polyester body, nylon cap and glass filled nylon nut UL94-VO rated
Fully touch proof - protection rating PC2
Fully touch proof - protection rating PC2
Approvals
UL, CSA, VDE, SEMKO
Panel Mount Fuse Holder FX0455
From Bulgin these panel mount fuse holders, have been designed to give the required protection for all your electronic equipment and have been manufactured using high grade flame retardant materials.
These fully touch proof panel mount fuse holders are protection category PC2, they have been specifically designed to accommodate 5 x 20mm size fuse and are screw cap/ screwdriver release.
These fully touch proof panel mount fuse holders are protection category PC2, they have been specifically designed to accommodate 5 x 20mm size fuse and are screw cap/ screwdriver release.
Features and Benefits
Protection category PC2
Fuse size 5 x 20mm
Screw cap/ screw driver release
D panel cutout
Main body Polyester, nylon cap and glass filled nylon nut
Contacts brass, silver plated
Fuse size 5 x 20mm
Screw cap/ screw driver release
D panel cutout
Main body Polyester, nylon cap and glass filled nylon nut
Contacts brass, silver plated
Note
D mount, Low profile
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | Panel Mount |
Fuse Size | 5 x 20mm |
Current Rating | 10A |
Voltage Rating | 250V ac |
Number of Poles | 1P |
Includes Indicator | No |
Terminal Type | Solder |
Contact Material | Silver Plated Brass |
Protection Category | PC2 |
Compatible Fuse Length | 20mm |
Compatible Fuse Diameter | 5mm |
Series | FX |
Cap Style | Slotted |