- RS Stock No.:
- 359-3381
- Mfr. Part No.:
- FX0454/S
- Manufacturer:
- Bulgin
435 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD8.32
(exc. GST)
SGD9.07
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | SGD8.32 | SGD41.60 |
50 - 245 | SGD8.154 | SGD40.77 |
250 - 495 | SGD7.99 | SGD39.95 |
500 - 2495 | SGD7.83 | SGD39.15 |
2500 + | SGD6.444 | SGD32.22 |
*price indicative |
- RS Stock No.:
- 359-3381
- Mfr. Part No.:
- FX0454/S
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Screw Cap, BT172D Type
Polyester body, nylon cap and glass filled nylon nut UL94-VO rated
Fully touch proof - protection rating PC2
Fully touch proof - protection rating PC2
Approvals
UL, CSA, VDE, SEMKO
Panel Mount Fuse Holder FX0454/S
From Bulgin these panel mount fuse holders, have been designed to give the required protection for all your electronic equipment and have been manufactured using high grade flame retardant materials.
These fully touch proof panel mount fuse holders are protection category PC2, they have been specifically designed to accommodate 5 x 20mm size fuse and are screw cap/ screwdriver release.
These fully touch proof panel mount fuse holders are protection category PC2, they have been specifically designed to accommodate 5 x 20mm size fuse and are screw cap/ screwdriver release.
Features and Benefits
Protection category PC2
Fuse size 5 x 20mm
Screw cap/ screw driver release
High profile bexel
Keyway panel cutout
Main body Polyester, nylon cap and glass filled nylon nut
Contacts brass, silver plated
Fuse size 5 x 20mm
Screw cap/ screw driver release
High profile bexel
Keyway panel cutout
Main body Polyester, nylon cap and glass filled nylon nut
Contacts brass, silver plated
Note
Key mount, High profile
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | Panel Mount |
Fuse Size | 5 x 20mm |
Current Rating | 10A |
Voltage Rating | 250V ac |
Number of Poles | 1P |
Includes Indicator | No |
Compatible Fuse Length | 20mm |
Cap Style | Slotted |
Series | FX |
Compatible Fuse Diameter | 5mm |
Protection Category | PC2 |
Terminal Type | Solder |
Contact Material | Silver Plated Brass |