- RS Stock No.:
- 352-1869
- Mfr. Part No.:
- BVB01/Z0000/11
- Manufacturer:
- Bulgin
211 In stock for delivery within 4 working days
Added
Price Each
SGD29.02
(exc. GST)
SGD31.63
(inc. GST)
Units | Per unit |
1 - 4 | SGD29.02 |
5 - 14 | SGD27.57 |
15 + | SGD23.43 |
- RS Stock No.:
- 352-1869
- Mfr. Part No.:
- BVB01/Z0000/11
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin IEC connector
The Bulgin IEC 320 plug is a straight male C14 connector is a vertical side fixing panel mount plug device. It has switched inlets with a dual pole red neon switch. It has a power supply voltage rating of 250VAC and current rating of 10A.
These chassis plugs accept 5mm x 20mm fuses.
These chassis plugs accept 5mm x 20mm fuses.
Features and Benefits
Fused inlet with 6.3mm tags
Tab terminals
Options of I/O marked switches
Contact resistance is less than 10mΩ
Operating temperature ranges between -40°C and 70°C
Tab terminals
Options of I/O marked switches
Contact resistance is less than 10mΩ
Operating temperature ranges between -40°C and 70°C
Applications
Domestic appliances
Electrical appliances
Instrumentation amplifiers
Computer hard drives
Electrical appliances
Instrumentation amplifiers
Computer hard drives
Certifications
UL approved
CSA certified
IMQ
SEMKO
VDE
CSA certified
IMQ
SEMKO
VDE
Approvals
UL listed; CSA certified; VDE; SEMKO; IMQ; SEV
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Standards Met | CSA certified, IMQ, SEMKO, SEV, UL listed, VDE |
Termination Method | Quick Connect |
Number of Fuses | 1 |
Voltage Rating | 250 V |
Fuse Size | 5 x 20mm |
Shuttered | No |