- RS Stock No.:
- 352-1853
- Mfr. Part No.:
- BVB01/Z0000/10
- Manufacturer:
- Bulgin
48 In stock for delivery within 4 working days
Added
Price Each
SGD23.78
(exc. GST)
SGD25.92
(inc. GST)
Units | Per unit |
1 - 24 | SGD23.78 |
25 - 99 | SGD23.67 |
100 - 249 | SGD23.25 |
250 - 749 | SGD22.22 |
750 + | SGD19.26 |
- RS Stock No.:
- 352-1853
- Mfr. Part No.:
- BVB01/Z0000/10
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin IEC Fused Plug
The Bulgin IEC fused male plug has a vertical arrangement C14 connector and a side fixing snap-in panel mount device. This plug has switched inlets with a double pole, non-illuminated switch. It has a supply voltage rating of 250VAC and current rating of 10A.
Note:
These chassis plugs accept all the 5mm x 20mm fuses.
Note:
These chassis plugs accept all the 5mm x 20mm fuses.
Features and Benefits
Fused Inlet with 6.3mm (0.25in) blade receptacles
Non-filtered inlet option
Options of I/O marked switches
Tab terminals
Non-filtered inlet option
Options of I/O marked switches
Tab terminals
Applications
Domestic appliances
Electrical appliances
Instrumentation amplifiers
Computer hard drives
Electrical appliances
Instrumentation amplifiers
Computer hard drives
Certifications
UL approved
CSA certified
VDE
IMQ
SEMKO
SEV
CSA certified
VDE
IMQ
SEMKO
SEV
Approvals
UL listed; CSA certified; VDE; SEMKO; IMQ; SEV
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Standards Met | CSA certified, IMQ, SEMKO, SEV, UL listed, VDE |
Termination Method | Quick Connect |
Switch Type | 2 Pole |
Number of Fuses | 1 |
Voltage Rating | 250 V |
Fuse Size | 5 x 20mm |
Shuttered | No |