TRACOPOWER TEN 4 DC-DC Converter, ±12V dc/ ±165mA Output, 18 → 72 V dc Input, 4W, Through Hole, +75°C Max Temp
- RS Stock No.:
- 347-7396
- Mfr. Part No.:
- TEN 4-4822
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 13/04/2026, delivery within 4 working days from despatch date
Added
Price Each
SGD70.24
(exc. GST)
SGD76.56
(inc. GST)
Units | Per unit |
1 - 2 | SGD70.24 |
3 - 4 | SGD68.13 |
5 + | SGD66.08 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 347-7396
- Mfr. Part No.:
- TEN 4-4822
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 2.97 to 43W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 4 Series
The Traco Power TEN 4 series is a range of isolated, 4 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature up to +75°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 4 series comes with built-in EMI input filter and complies with EN 55022 and FCC, level A without external components. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring very wide operating voltage range.
Products not recommended for new designs please refer to the alternative at the bottom of the page
Ultra-wide 4:1 input range 9 – 36 Vdc or 18 – 75 Vdc
Full SMD design
High efficiency up to 85%
Indefinite short circuit protection
Reverse voltage protection
I/O isolation 1500 VDC
Input filter meets EN 55022, Class A and FCC, Level A
Shielded metal case with insulated baseplate
24-pin DIP with industry standard pinout
MTTF >1 Mio. h
Ultra-wide 4:1 input range 9 – 36 Vdc or 18 – 75 Vdc
Full SMD design
High efficiency up to 85%
Indefinite short circuit protection
Reverse voltage protection
I/O isolation 1500 VDC
Input filter meets EN 55022, Class A and FCC, Level A
Shielded metal case with insulated baseplate
24-pin DIP with industry standard pinout
MTTF >1 Mio. h
Standards
UL 1950, IEC/EN 60950 Compliance up to 60 VDC input voltage (SELV limit)
Approvals
UL/cUL, UL File no.: E188913
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 18 → 72 V dc |
Power Rating | 4W |
Input Voltage Nominal | 48 V dc |
Output Current | ±165mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Width | 20.3mm |
Depth | 10mm |
Length | 31.8mm |
Series | TEN 4 |
Load Regulation | ±3% |
Maximum Temperature | +75°C |
Efficiency | 85% |
Minimum Temperature | -40°C |