TRACOPOWER TEN 4 DC-DC Converter, ±12V dc/ ±165mA Output, 9 → 36 V dc Input, 4W, Through Hole, +75°C Max Temp
- RS Stock No.:
- 347-7346
- Mfr. Part No.:
- TEN 4-2422
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 347-7346
- Mfr. Part No.:
- TEN 4-2422
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 12V DC Output Voltage, 83% Efficiency - TEN 4 Series - TEN 4-2422
Take charge of your voltage with this DC-DC converter from Traco Power. It turns 9 to 36V DC inputs into a steady 12V DC output, so it's versatile and built to withstand small fluctuations in voltage. The unit cuts heat build-up and electrical losses, thanks to its 83% efficiency. There's no risk of electromagnetic interference tripping its performance, as it has an EN 55022-compliant filter to ensure consistent signal transmission. It also features built-in short-circuit protection to help prevent damage and lengthy downtimes caused by current spikes.
• Broad operating temperature range between -40°C and +75°C for use in tough conditions
• Lightweight unit weighing only 16.2g puts minimal strain on your PCB
• Lightweight unit weighing only 16.2g puts minimal strain on your PCB
Applications
• Medical devices
• Telecommunications systems
• Automated factory processes
• Consumer electronics
• Testing and measuring instruments
• Telecommunications systems
• Automated factory processes
• Consumer electronics
• Testing and measuring instruments
What does it mean when a DC-DC converter is isolated?
Isolation means the incoming and outgoing currents are kept separate to prevent electric shocks and improve safety. This DC-DC converter has 1.5kV isolation.
How do I mount this DC-DC converter?
Thanks to its through-hole mounting design, you just punch the pins through the corresponding holes on your PCB.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
EN60950; IEC950; UL1950
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 4W |
Input Voltage Nominal | 24 V dc |
Output Current | ±165mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Length | 31.8mm |
Depth | 10mm |
Width | 20.3mm |
Series | TEN 4 |
Load Regulation | ±3% |
Standards Met | EN 60950-1 |
Minimum Temperature | -40°C |
Efficiency | 83% |
Maximum Temperature | +75°C |