TRACOPOWER TEN 4 DC-DC Converter, 5V dc/ 660mA Output, 9 → 36 V dc Input, 3.3W, Through Hole, +75°C Max Temp
- RS Stock No.:
- 347-7324
- Mfr. Part No.:
- TEN 4-2411
- Manufacturer:
- TRACOPOWER
12 In stock for delivery within 4 working days
Added
Price Each
SGD71.69
(exc. GST)
SGD78.14
(inc. GST)
Units | Per unit |
1 - 2 | SGD71.69 |
3 - 4 | SGD70.19 |
5 + | SGD68.08 |
- RS Stock No.:
- 347-7324
- Mfr. Part No.:
- TEN 4-2411
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, Short-Circuit Protection, 24-Pin DIP Format - TEN 4 Series - TEN 4-2411
Searching for an efficient way to handle varying voltages? This DC-DC converter from Traco Power does the job. It's on hand to step down a wide 4:1 input voltage range between 9 and 36V DC. After conversion, you get a reliable 5V DC output voltage to keep your kit running without a glitch. The converter's 1.5kV DC isolation voltage puts up a barrier between input and output to boost electrical safety. A 24-pin DIP format means it has an industry-standard pinout, so you won't get your wires crossed during installation.
Features & Benefits
• Indefinite short-circuit protection stops power faults to prevent equipment damage
• Performs reliably in harsh environments thanks to an operating temperature range between -40°C and +75°C
• Through-hole mounted for a stable connection that tolerates mechanical vibrations
• Performs reliably in harsh environments thanks to an operating temperature range between -40°C and +75°C
• Through-hole mounted for a stable connection that tolerates mechanical vibrations
Applications
• Data communication systems
• Industrial process controls
• Mechanical workshops
• Industrial process controls
• Mechanical workshops
How efficient is this DC-DC converter?
The unit operates at 81% efficiency at full load, which means it saves energy and runs cool, so there's no need for an additional fan or heatsink.
What size is this converter?
Compact dimensions of just 31.8 (L) x 20.3 (W) x 10mm (D) ensure it fits easily onto a crowded circuit board.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
EN60950; IEC950; UL1950
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 3.3W |
Input Voltage Nominal | 24 V dc |
Output Current | 660mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Width | 20.3mm |
Depth | 10mm |
Length | 31.8mm |
Series | TEN 4 |
Load Regulation | ±1% |
Minimum Temperature | -40°C |
Efficiency | 81% |
Standards Met | EN 60950-1 |
Maximum Temperature | +75°C |