TRACOPOWER TEN 4 DC-DC Converter, 3.3V dc/ 900mA Output, 9 → 36 V dc Input, 4W, Through Hole, +75°C Max Temp
- RS Stock No.:
- 347-7302
- Mfr. Part No.:
- TEN 4-2410
- Manufacturer:
- TRACOPOWER
16 In stock for delivery within 4 working days
Added
Price Each
SGD71.77
(exc. GST)
SGD78.23
(inc. GST)
Units | Per unit |
1 - 2 | SGD71.77 |
3 - 4 | SGD69.99 |
5 + | SGD68.13 |
- RS Stock No.:
- 347-7302
- Mfr. Part No.:
- TEN 4-2410
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 2.97 to 43W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 4 Series
The Traco Power TEN 4 series is a range of isolated, 4 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature up to +75°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 4 series comes with built-in EMI input filter and complies with EN 55022 and FCC, level A without external components. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring very wide operating voltage range.
Products not recommended for new designs please refer to the alternative at the bottom of the page
Ultra-wide 4:1 input range 9 – 36 Vdc or 18 – 75 Vdc
Full SMD design
High efficiency up to 85%
Indefinite short circuit protection
Reverse voltage protection
I/O isolation 1500 VDC
Input filter meets EN 55022, Class A and FCC, Level A
Shielded metal case with insulated baseplate
24-pin DIP with industry standard pinout
MTTF >1 Mio. h
Ultra-wide 4:1 input range 9 – 36 Vdc or 18 – 75 Vdc
Full SMD design
High efficiency up to 85%
Indefinite short circuit protection
Reverse voltage protection
I/O isolation 1500 VDC
Input filter meets EN 55022, Class A and FCC, Level A
Shielded metal case with insulated baseplate
24-pin DIP with industry standard pinout
MTTF >1 Mio. h
Standards
UL 1950, IEC/EN 60950 Compliance up to 60 VDC input voltage (SELV limit)
Approvals
UL/cUL, UL File no.: E188913
Traco Power TEN 4 DC-DC Converter, 24V to 3.3V, 4-Watt - TEN 4-2410
This compact and efficient Traco Power DC-DC converter is designed to provide a reliable power solution for a wide range of applications. With an ultra-wide input voltage range of 9 to 36V DC, this isolated converter offers high efficiency up to 77%. Its compact design and high-quality construction make it ideal for industrial-grade use.
Features & Benefits
• Ultra-wide 4:1 input range from 9 to 36V DC, ensuring compatibility with various power sources
• High efficiency up to 77% for energy-saving operation
• Isolated design with 1.5kV DC isolation voltage for added safety
• Full SMD design for enhanced reliability and performance
• Indefinite short circuit protection and reverse voltage protection for increased durability
• High efficiency up to 77% for energy-saving operation
• Isolated design with 1.5kV DC isolation voltage for added safety
• Full SMD design for enhanced reliability and performance
• Indefinite short circuit protection and reverse voltage protection for increased durability
Applications
• Ideal for telecommunication and data communication systems
• Suitable for mobile battery-powered equipment
• reliable for industrial process control systems with multiple input voltage requirements
• Suitable for mobile battery-powered equipment
• reliable for industrial process control systems with multiple input voltage requirements
Can it handle a wide range of input voltages?
Yes, the Traco Power DC-DC converter accepts input voltages ranging from 9V to 36V DC.
Will it provide stable output current?
The converter delivers a reliable output current of 900mA at 3.3V DC.
Is it suitable for industrial applications?
Yes, this converter is designed for industrial-grade use in harsh environments.
Can it be mounted through a hole?
Yes, the Traco Power converter is compatible with through-hole mounting.
Approvals
EN60950; IEC950; UL1950
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 4W |
Input Voltage Nominal | 24 V dc |
Output Current | 900mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Length | 31.8mm |
Depth | 10mm |
Width | 20.3mm |
Series | TEN 4 |
Load Regulation | ±1% |
Efficiency | 77% |
Maximum Temperature | +75°C |
Minimum Temperature | -40°C |