TRACOPOWER TSL Switch Mode DIN Rail Panel Mount Power Supply, 93 → 132V ac ac Input, 24V dc dc Output, 10A
- RS Stock No.:
- 338-2563
- Mfr. Part No.:
- TSL 240-124
- Manufacturer:
- TRACOPOWER
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 338-2563
- Mfr. Part No.:
- TSL 240-124
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TRACOPOWER DIN Rail Power Supply
The TRACOPOWER TSL series DIN rail switch mode power supply has a universal input voltage rating ranging between 93VAC to 132VAC/187VAC to 264 VAC with adjustable output voltage. This is a high-quality, metal case power supply designed for symmetrical 35mm DIN rail. It has high immunity against electrical disturbances. This power supply provides reliable power for sensitive loads in rugged industrial environments. The rated output current is 10A at 24VDC output voltage.
Note:
Derating 2% per °C above 50°C
Note:
Derating 2% per °C above 50°C
Features and Benefits
high-efficiency up to 90%
LED output indicator
Operation temperature ranging between -25°C and 70°C
Overload and short circuit protection
Parallel operation
Power rating is up to 240W
Ripple factor and noise is 50mV
Screw terminal
LED output indicator
Operation temperature ranging between -25°C and 70°C
Overload and short circuit protection
Parallel operation
Power rating is up to 240W
Ripple factor and noise is 50mV
Screw terminal
Applications
Battery charging applications
Power management
Power management
Certifications
EN 60950
IEC 60950
IP20 rated
SELV
UL approved
IEC 60950
IP20 rated
SELV
UL approved
Approvals
UL Recognised
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 10A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 93 → 132V ac |
Power Rating | 240W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 125mm |
Width | 100mm |
Depth | 125mm |
Series | TSL |
Load Regulation | ±0.3% |
MTBF | 365000h |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Ripple And Noise | 50mV Pk-Pk |
Mounting Type | DIN Rail Mount |