TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 25124F, 24V dc, 1A, 25W, 1 Output, 110 → 375 V dc, 85
- RS Stock No.:
- 328-8360
- Mfr. Part No.:
- TMS 25124F
- Manufacturer:
- TRACOPOWER
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 328-8360
- Mfr. Part No.:
- TMS 25124F
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TRACOPOWER AC/DC Power Supply
The TRACOPOWER TMS series 25W single output AC to DC embedded switch mode power supply has an output current rating of 1000mA at 24VDC. It has the universal input supply voltage ratings from 85VAC to 264VAC and 110VDC to 375VDC. The AC/DC power supply has chassis mounting with faston-tabs, where these mounting types have an 'F' suffix within the manufacturer part numbers denoting faston-tab terminals. The SMD construction and industrial quality grade components guarantee high reliability of this power module.
Note:
6W PCB types have a 15.5mm pitch, 10, 15 and 25W PCB types have a 17.5mm pitch
Power de-rating above 50°C is 5% per °C (5V types de-rate 2.5% per °C above 40°C), 25W types have 10% power reduction at 115VAC operation, MTBF to MIL-HDBK-217F (25 °C)
Note:
6W PCB types have a 15.5mm pitch, 10, 15 and 25W PCB types have a 17.5mm pitch
Power de-rating above 50°C is 5% per °C (5V types de-rate 2.5% per °C above 40°C), 25W types have 10% power reduction at 115VAC operation, MTBF to MIL-HDBK-217F (25 °C)
Features and Benefits
Input and output isolation is 3kVAC
Short circuit protection
Overload protection
Low ripple and noise
Industry standard pinout
Easy installation provided by flexible connection systems (solder pins, terminal block, FASTON tabs)
Fully encapsulated plastic package
Short circuit protection
Overload protection
Low ripple and noise
Industry standard pinout
Easy installation provided by flexible connection systems (solder pins, terminal block, FASTON tabs)
Fully encapsulated plastic package
Certifications
IEC60950
EN60950
UL1950
UL approved component for Canada and US
Safety class 1 to IEC536
EN 55022 class B
FCC level B
EN 50082-2
EN60950
UL1950
UL approved component for Canada and US
Safety class 1 to IEC536
EN 55022 class B
FCC level B
EN 50082-2
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 1A |
Power Rating | 25W |
Number of Outputs | 1 |
Input Voltage | 110 → 375 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 96mm |
Width | 51mm |
Depth | 29mm |
Efficiency | 78% |
Weight | 150g |
Minimum Temperature | -25°C |
Maximum Temperature | +60°C |