- RS Stock No.:
- 328-8247
- Mfr. Part No.:
- TSL 060-112
- Manufacturer:
- TRACOPOWER
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 328-8247
- Mfr. Part No.:
- TSL 060-112
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
30 to 480W TSL Series
Ultra compact and lightweight
Fits onto 35mm DIN rail
Rapid connection-screw terminals
EMC immunity to EN50082-2
EMI to EN55011Class B, FCC level B
Adjustable output voltage
Constant current regulation, suitable for battery charging applications
Overload protection
Very low ripple and noise
LED output indicator
Power factor correction models (P suffix) EN 61000-3-2
Fits onto 35mm DIN rail
Rapid connection-screw terminals
EMC immunity to EN50082-2
EMI to EN55011Class B, FCC level B
Adjustable output voltage
Constant current regulation, suitable for battery charging applications
Overload protection
Very low ripple and noise
LED output indicator
Power factor correction models (P suffix) EN 61000-3-2
Note
Derating 2% per °C above 60°C
Standards
IEC950, EN60950, UL60950, UL508C
Approvals
UL listed
Approvals
UL Recognised
Standards
IEC, EN, SELV, UL
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 12V dc |
Output Current | 5A |
Power Rating | 60W |
Width | 45mm |
Depth | 100mm |
Series | TSL |
Load Regulation | ±0.3% |
Maximum Temperature | +70°C |
MTBF | 500000h |
Mounting Type | DIN Rail |
Minimum Temperature | -25°C |
Ripple And Noise | 50mV Pk-Pk |