- RS Stock No.:
- 325-4840
- Manufacturer:
- RS PRO
84 In stock for delivery within 4 working days
Added
Price Each
Was SGD49.61
You pay
SGD43.79
(exc. GST)
SGD47.73
(inc. GST)
Units | Per unit |
1 - 49 | SGD43.79 |
50 - 99 | SGD42.92 |
100 - 249 | SGD42.05 |
250 - 1249 | SGD41.21 |
1250 + | SGD33.92 |
- RS Stock No.:
- 325-4840
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RS PRO Two-position DP Rotary Switch, 100 A, Through Hole, 24 V, 24 mm Mounting Hole Diameter
Safely and effectively disconnect a battery bank from equipment for security, safety or servicing with this battery rotary switch from the trusted RS PRO range. With a thermoplastic case, this panel-mountable switch is durable and its copper contacts are corrosion-resistant.
This rotary switch has an IP rating of 43, which means it is protected against solid objects larger than 1 mm and can withstand direct water spray at angles up to 60° off vertical. Contact current-rated at 100 A, it will also work at temperatures ranging from -40°C to +50˚C.
You'll find battery rotary switches such as this in automotive, marine and traction situations. The switch complies with the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, so it won't damage equipment through electrostatic discharge. As it conforms with RoHS (Restriction of Hazardous Substances), it contains minimal levels of hazardous materials.
This rotary switch has an IP rating of 43, which means it is protected against solid objects larger than 1 mm and can withstand direct water spray at angles up to 60° off vertical. Contact current-rated at 100 A, it will also work at temperatures ranging from -40°C to +50˚C.
You'll find battery rotary switches such as this in automotive, marine and traction situations. The switch complies with the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, so it won't damage equipment through electrostatic discharge. As it conforms with RoHS (Restriction of Hazardous Substances), it contains minimal levels of hazardous materials.
Features and Benefits
Two-panel rotary switch
Contact current rating of 100 A
Minimum operating temperature of -40˚C
Maximum operating temperature of +50˚C
Diameter of 57.5 mm
Depth of 103.9 mm
Panel mounting
Mounting hole size of 24 mm
Copper contacts
IP43 rated (for protection from tools and small wires greater than 1 mm and protection from water spray less than 60° from vertical)
Suitable for automotive applications
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RoHS (Restriction of Hazardous Substances) compliant
Contact current rating of 100 A
Minimum operating temperature of -40˚C
Maximum operating temperature of +50˚C
Diameter of 57.5 mm
Depth of 103.9 mm
Panel mounting
Mounting hole size of 24 mm
Copper contacts
IP43 rated (for protection from tools and small wires greater than 1 mm and protection from water spray less than 60° from vertical)
Suitable for automotive applications
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Maximum Current | 100A |
Mounting Type | Panel Mount |
IP Rating | IP43 |
Voltage Rating | 24V |
Handle Colour | Red |
Length | 103.9mm |
Depth | 103.9mm |
Minimum Operating Temperature | -40°C |
Terminal Type | Through Hole |
Maximum Operating Temperature | +50°C |