- RS Stock No.:
- 311-8081
- Mfr. Part No.:
- BZH11/Z0000/11
- Manufacturer:
- Bulgin
16 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
206 In Global stock for delivery within 4 working day(s)
Added
Price Each
SGD31.14
(exc. GST)
SGD33.94
(inc. GST)
Units | Per unit |
1 - 4 | SGD31.14 |
5 - 14 | SGD29.58 |
15 + | SGD25.14 |
- RS Stock No.:
- 311-8081
- Mfr. Part No.:
- BZH11/Z0000/11
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin IEC Fused Plug
The Bulgin IEC fused male plug has a straight male C14 connector to straight female C13 socket connection and a snap-in panel mount device. It has a voltage rating of 250VAC and current rating of 10A. It has inlet/outlet combination with a double-pole red neon switch.
Note:
Accepts 5x20 fuses up to 10A.
Note:
Accepts 5x20 fuses up to 10A.
Features and Benefits
Panel thickness ranges between 1.0mm and3.00mm
Solder terminals
Non-shuttered outlet
Fused inlet with 6.3mm (0.25in) blade receptacles
Non-filtered inlet option
Options of I/O marked switches
Solder terminals
Non-shuttered outlet
Fused inlet with 6.3mm (0.25in) blade receptacles
Non-filtered inlet option
Options of I/O marked switches
Applications
Domestic appliances
Electrical appliances
Instrumentation amplifiers
Computer hard drives
Electrical appliances
Instrumentation amplifiers
Computer hard drives
Certifications
CSA certified
Approvals
CSA
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C13, C14 |
Mounting Type | Snap-In |
Gender | Female, Male |
Current Rating | 10A |
Body Orientation | Straight |
Standards Met | CSA certified |
Termination Method | Quick Connect |
Number of Fuses | 1 |
Voltage Rating | 250 V ac |
Fuse Size | 5 x 20mm |
Shuttered | No |