- RS Stock No.:
- 311-8031
- Mfr. Part No.:
- PX0575/15/PC
- Manufacturer:
- Bulgin
- RS Stock No.:
- 311-8031
- Mfr. Part No.:
- PX0575/15/PC
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
10A Snap In PCB Mount IEC 320 Plug (C14)
Printed circuit board and panel mounted chassis plug
Depth 32.5mm, panel cut-out 19.8 x 27.4mm
Depth 32.5mm, panel cut-out 19.8 x 27.4mm
Note
All of these plugs and sockets have a contact resistance of <10mΩ, and an insulation resistance of >103MΩ. Their operating temperature is -40°C to +70°C
Approvals
UL recognised, CSA certified, VDE, BSI, SEMKO, IMQ
Approvals
UL recognised; CSA certified; VDE; BSI; SEMKO; IMQ
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10A |
Body Orientation | Right Angle |
Termination Method | Solder |
Standards Met | BSI, CSA certified, IMQ, SEMKO, UL recognised, VDE |
Number of Fuses | None |
Voltage Rating | 250 V ac |
Shuttered | No |