TRACOPOWER TMH DC-DC Converter, ±12V dc/ ±80mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 311-4871
- Mfr. Part No.:
- TMH 2412D
- Manufacturer:
- TRACOPOWER
12 In stock for delivery within 4 working days
Added
Price Each
SGD11.18
(exc. GST)
SGD12.19
(inc. GST)
Units | Per unit |
1 - 2 | SGD11.18 |
3 - 4 | SGD10.84 |
5 + | SGD10.51 |
- RS Stock No.:
- 311-4871
- Mfr. Part No.:
- TMH 2412D
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
2W Single/Dual Output, TMH series
The Tracopower TMH series are ultra miniature, isolated 2 Watt DC/DC-converters in a Singlein-Line package (SIP). Requiring only 1.5 cm2 board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD-technology makes it possible to offer a product with high performance
at low cost.
at low cost.
SIP7 package
High efficiency up to 83%
Industry standard pin out
Isolated single and dual output
3 year warranty
High efficiency up to 83%
Industry standard pin out
Isolated single and dual output
3 year warranty
Note
MTBF to MIL-HDBK-217E @ 25°C
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 21.6 → 26.4 V dc |
Power Rating | 2W |
Input Voltage Nominal | 24 V dc |
Output Current | ±80mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP |
Isolation Voltage | 1kV dc |
Length | 19.5mm |
Depth | 10.2mm |
Series | TMH |
Load Regulation | ±10% |
Maximum Temperature | +85°C |
Efficiency | 81% |
Minimum Temperature | -40°C |