TRACOPOWER TMH DC-DC Converter, ±5V dc/ ±200mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 311-4865
- Mfr. Part No.:
- TMH 2405D
- Manufacturer:
- TRACOPOWER
9 In stock for delivery within 4 working days
Added
Price Each
Was SGD11.18
You pay
SGD10.62
(exc. GST)
SGD11.58
(inc. GST)
Units | Per unit |
1 - 4 | SGD10.62 |
5 - 9 | SGD10.44 |
10 - 24 | SGD10.16 |
25 - 49 | SGD9.87 |
50 + | SGD9.62 |
- RS Stock No.:
- 311-4865
- Mfr. Part No.:
- TMH 2405D
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 2 Outputs, 1kV DC Isolation Voltage - TMH Series - TMH 2405D
Deftly distribute power across your circuit boards with this DC-DC converter from Traco Power. It takes a standard input voltage of 24V DC and delivers two outputs of ±5V DC. This makes it handy for audio-visual equipment and automation applications. The input and output are isolated to keep sensitive circuits safely separated. Thanks to a 260ms start-up time, your devices can get to work quickly. As it handles temperatures between -40°C and +85°C, this converter can turn its hand to a host of industrial applications, including instrumentation and sensing.
Features & Benefits
• Standard pinout that's compatible with wave soldering, making electronics assembly a breeze
• Short-circuit protection and auto recovery for reliable operation
• Internal filter dampens radiated noise to minimise interference
• Accepts inputs between 21.6 and 26.4V DC to work with battery-powered devices
• Short-circuit protection and auto recovery for reliable operation
• Internal filter dampens radiated noise to minimise interference
• Accepts inputs between 21.6 and 26.4V DC to work with battery-powered devices
Applications
• HVAC installation and maintenance
• Industrial automation
• Communications industry
• Building controls
• Industrial automation
• Communications industry
• Building controls
Is this DC-DC converter suitable for handheld electronics?
Yes. A plastic case means the DC-DC converter weighs in at just 2.7g, making it light enough to use with portable and handheld devices. The compact dimensions of 19.5 (L) x 7.6 (W) x 10.2mm (D) take up minimal circuit board space and help it fit inside small gadgets.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 21.6 → 26.4 V dc |
Power Rating | 2W |
Input Voltage Nominal | 24 V dc |
Output Current | ±200mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP |
Isolation Voltage | 1kV dc |
Length | 19.5mm |
Depth | 10.2mm |
Series | TMH |
Load Regulation | ±10% |
Efficiency | 79% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |