Igus M20 Male Igumid G Rod End, 20mm Bore, 104mm Long, Metric Thread Standard, Male Connection Gender
- RS Stock No.:
- 311-3171
- Mfr. Part No.:
- KARM-20 F
- Manufacturer:
- Igus
2 In stock for delivery within 4 working days
Added
Price Each
SGD21.79
(exc. GST)
SGD23.75
(inc. GST)
Units | Per unit |
1 - 24 | SGD21.79 |
25 - 49 | SGD21.32 |
50 + | SGD20.68 |
- RS Stock No.:
- 311-3171
- Mfr. Part No.:
- KARM-20 F
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Male Thread
Note
IGUBAL® bearings are designed to run with a clearance between the shaft and the inside diameter of the ball, to prevent the ball turning in the housing.
Rod End & Spherical - Maintenance Free IGUS®
IGUBAL® spherical bearings are self-lubricating, designed to run dry and are maintenance free
The bearings are extremely tolerant to dirt and dust - IGUBAL® can be used in abrasive environments
8 to 20mm bore size
Low weight (20% of equivalent steel)
High rigidity
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30°C to +80°C
The bearings are extremely tolerant to dirt and dust - IGUBAL® can be used in abrasive environments
8 to 20mm bore size
Low weight (20% of equivalent steel)
High rigidity
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30°C to +80°C
Specifications
Attribute | Value |
---|---|
Connection Size | M20 Male |
Bore Size | 20mm |
Material | Igumid G |
Static Load Rating | 3000N |
Overall Length | 104mm |
Connection Thread Standard | Metric |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -30°C |
Connection Gender | Male |