- RS Stock No.:
- 302-0445
- Mfr. Part No.:
- 170366-1
- Manufacturer:
- TE Connectivity
9500 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
42800 In Global stock for delivery within 4 working day(s)
Added
Price Each (In a Pack of 100)
Was SGD0.336
You pay
SGD0.234
(exc. GST)
SGD0.255
(inc. GST)
Units | Per unit | Per Pack* |
100 - 900 | SGD0.234 | SGD23.40 |
1000 - 2900 | SGD0.229 | SGD22.90 |
3000 - 7400 | SGD0.225 | SGD22.50 |
7500 - 37400 | SGD0.22 | SGD22.00 |
37500 + | SGD0.181 | SGD18.10 |
*price indicative |
- RS Stock No.:
- 302-0445
- Mfr. Part No.:
- 170366-1
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
Approvals
CSA
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Mini-Universal MATE-N-LOK Connector Housing |
Series | Mini-Universal MATE-N-LOK |
Minimum Wire Size mm² | 0.3mm² |
Maximum Wire Size mm² | 0.9mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 22AWG |
Contact Plating | Tin |
Maximum Wire Size AWG | 18AWG |
Contact Material | Brass |
Maximum Contact Resistance | 10mΩ |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +105°C |