- RS Stock No.:
- 295-8709
- Mfr. Part No.:
- PX0793/63/WH
- Manufacturer:
- Bulgin
64 In stock for delivery within 4 working days
Added
Price Each
SGD9.53
(exc. GST)
SGD10.39
(inc. GST)
Units | Per unit |
1 - 24 | SGD9.53 |
25 - 99 | SGD9.18 |
100 - 249 | SGD8.98 |
250 + | SGD8.70 |
- RS Stock No.:
- 295-8709
- Mfr. Part No.:
- PX0793/63/WH
- Manufacturer:
- Bulgin
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
10A Flange Fixing IEC320 Socket (C13)
Note
All of these plugs and sockets have a contact resistance of <10mΩ, and an insulation resistance of >103MΩ. Their operating temperature is -40°C to +70°C
Approvals
UL listed; CSA certified; IMQ; VDE
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C13 |
Mounting Type | Panel Mount |
Gender | Female |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Standards Met | CSA certified, IMQ, UL listed, VDE |
Number of Fuses | None |
Voltage Rating | 250 V ac |
Shuttered | Yes |