- RS Stock No.:
- 295-8620
- Mfr. Part No.:
- PX0587/WH
- Manufacturer:
- Bulgin
70 In stock for delivery within 4 working days
Added
Price Each
SGD11.56
(exc. GST)
SGD12.60
(inc. GST)
Units | Per unit |
1 - 24 | SGD11.56 |
25 - 99 | SGD11.51 |
100 - 249 | SGD11.31 |
250 - 749 | SGD10.81 |
750 + | SGD9.37 |
- RS Stock No.:
- 295-8620
- Mfr. Part No.:
- PX0587/WH
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Rewireable IEC Sockets (C13)
From Bulgin, this re-wireable cable mounting sockets is available straight, right angle and bottom entry styles. These sockets have a contact resistance of <10mΩ, and an insulation resistance of >10⁴MΩ. Operating temperature is -40°C to +70°C. Max pin temperature 65°C. Kite mark licence no. 6745.
Note
Approvals
UL listed recognised component, CSA certified, VDE, IMQ (except PX0588), BSI
Approvals
UL recognised component, CSA certified, VDE; IMQ, NEMKO, BSI
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C13 |
Mounting Type | Cable Mount |
Gender | Female |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Screw |
Standards Met | BSI, CSA certified, IMQ, NEMKO, UL recognised, VDE |
Number of Fuses | None |
Voltage Rating | 250 V ac |
Rewireable | Yes |
Shuttered | No |