- RS Stock No.:
- 294-9389
- Mfr. Part No.:
- PX0956/S
- Manufacturer:
- Bulgin
Temporarily out of stock - back order for despatch 04/09/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD31.46
(exc. GST)
SGD34.29
(inc. GST)
Units | Per unit |
1 - 4 | SGD31.46 |
5 - 14 | SGD30.68 |
15 + | SGD28.38 |
- RS Stock No.:
- 294-9389
- Mfr. Part No.:
- PX0956/S
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
8-Way, Non-Reversible, Low Power Polarised Plugs & Sockets
8-Way non-reversible plugs and sockets for low power applications found in lighting, theatre, heating and general industrial applications to enable safe interconnection coupling of equipment at mains voltage.
Connector detail:
Cable plug stock no. 487-384 has 90° open cable entry
Cable socket stock no. 294-9389 has a 90° sleeved cable entry
Chassis socket stock no. 487-378 has straight 4.8mm tab connections
Chassis socket stock no. 294-9503 has splayed 4.8mm tab connections
Chassis plug stock no. 473-1809 has solder spill connections
Cable socket stock no. 294-9389 has a 90° sleeved cable entry
Chassis socket stock no. 487-378 has straight 4.8mm tab connections
Chassis socket stock no. 294-9503 has splayed 4.8mm tab connections
Chassis plug stock no. 473-1809 has solder spill connections
Warning
The following RS power connectors are suitable for direct connection to 240V a.c. mains unless otherwise stated. Care must be taken when choosing a product for mains connection.
Specifications
Attribute | Value |
---|---|
Pole Format | 8 |
Plug/Socket | Socket |
Voltage Rating | 250 V ac |
Gender | Female |
Mounting Type | Cable Mount |
Current Rating | 6A |
Termination Method | Screw Down |
Contact Material | Brass |
Contact Plating | Tin |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |