TRACOPOWER TEN 5 DC-DC Converter, ±15V dc/ ±200mA Output, 36 → 72 V dc Input, 6W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 293-2915
- Mfr. Part No.:
- TEN 5-4823
- Manufacturer:
- TRACOPOWER
4 In stock for delivery within 4 working days
Added
Price Each
SGD41.81
(exc. GST)
SGD45.57
(inc. GST)
Units | Per unit |
1 - 2 | SGD41.81 |
3 - 4 | SGD40.55 |
5 + | SGD39.34 |
- RS Stock No.:
- 293-2915
- Mfr. Part No.:
- TEN 5-4823
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 5 Series
The Traco Power TEN 5 series is a range of isolated, 5 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +75°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 5 series comes with built-in EMI input filter and complies with EN 55022 and FCC, level A without external components. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring very wide operating voltage range.
Wide 2:1 input range
Full SMD-design
High efficiency up to 86%
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
Indefinite short circuit protection
Input filter to meet EN 55022, Class A and FCC, level A without external components
Shielded metal case with insulated baseplate
24-pin DIP with industry standard pinout
High reliability, MTBF >1 Mio. h
Full SMD-design
High efficiency up to 86%
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
Indefinite short circuit protection
Input filter to meet EN 55022, Class A and FCC, level A without external components
Shielded metal case with insulated baseplate
24-pin DIP with industry standard pinout
High reliability, MTBF >1 Mio. h
Standards
UL 60950-1, IEC/EN 60950-1
Approvals
CSA File No. 226037
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 36 → 72 V dc |
Power Rating | 6W |
Input Voltage Nominal | 48 V dc |
Output Current | ±200mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Width | 20mm |
Length | 32mm |
Depth | 10mm |
Series | TEN 5 |
Load Regulation | ±5% |
Efficiency | 86% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |