TRACOPOWER TEN 5 DC-DC Converter, ±5V dc/ ±500mA Output, 36 → 72 V dc Input, 6W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 293-2892
- Mfr. Part No.:
- TEN 5-4821
- Manufacturer:
- TRACOPOWER
3 In stock for delivery within 4 working days
Added
Price Each
SGD41.81
(exc. GST)
SGD45.57
(inc. GST)
Units | Per unit |
1 - 2 | SGD41.81 |
3 - 4 | SGD40.56 |
5 + | SGD39.31 |
- RS Stock No.:
- 293-2892
- Mfr. Part No.:
- TEN 5-4821
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 1500V DC Isolation Voltage, Insulated Baseplate - TEN 5 Series - TEN 5-4821
Take an input anywhere in the range of 36 to 72V DC and get a stable ±5V DC supply with this DC-DC converter from Traco Power. It runs at 83% efficiency, so you can trust minimal energy is wasted as heat. Load regulation of ±5% makes sure your appliances receive a steady and reliable voltage – even when the power requirements of the load fluctuate. It's housed in an industry-standard DIP-24 unit with a shielded metal case protecting against EMI. An insulated baseplate guards against short circuits or electric shocks, for user and equipment safety.
Features & Benefits
• Isolation voltage of 1500V DC protects downstream components from power spikes on the supply side
• Operating temperature range of -40°C to +85°C makes it suitable for use in harsh environments
• Through-hole mounting ensures a robust connection with the board
• Operating temperature range of -40°C to +85°C makes it suitable for use in harsh environments
• Through-hole mounting ensures a robust connection with the board
Applications
• Mobile battery-powered systems
• Telecommunication networks
• Factory automation
• Telecommunication networks
• Factory automation
What short-circuit protection does this DC-DC converter offer?
The device offers indefinite short-circuit protection with automatic recovery, meaning it monitors the circuit continuously. If it detects a glitch, it will limit the current or temporarily shut down to prevent damage, before restarting when the fault is clear.
Approvals
EN60950; UL1950
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 36 → 72 V dc |
Power Rating | 6W |
Input Voltage Nominal | 48 V dc |
Output Current | ±500mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Width | 20.3mm |
Length | 31.8mm |
Depth | 10.2mm |
Series | TEN 5 |
Load Regulation | ±5% |
Standards Met | IEC/UL 60950-1 |
Minimum Temperature | -40°C |
Efficiency | 83% |
Maximum Temperature | +85°C |