TRACOPOWER TEN 5 DC-DC Converter, ±15V dc/ ±200mA Output, 18 → 36 V dc Input, 6W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 293-2886
- Mfr. Part No.:
- TEN 5-2423
- Manufacturer:
- TRACOPOWER
62 In stock for delivery within 4 working days
Added
Price Each
SGD41.57
(exc. GST)
SGD45.31
(inc. GST)
Units | Per unit |
1 - 2 | SGD41.57 |
3 - 4 | SGD40.33 |
5 + | SGD39.13 |
- RS Stock No.:
- 293-2886
- Mfr. Part No.:
- TEN 5-2423
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 15V DC Output Voltage, 1.5kV DC Isolation Voltage - TEN 5 Series - TEN 5-2423
Keep your voltage on an even keel with this DC-DC converter from Traco Power. It accepts a broad input range between 18 and 36V DC and outputs a reliable 15V DC, so it's versatile and suitable for low-voltage setups. The 1.5kV DC input/output isolation bolsters safety and enhances overall system reliability by minimising electrical noise and cutting the risk of ground loops. Integrated short-circuit protection is on hand to safeguard against electrical faults and resulting system standstills.
• Broad operating temperature range between -40°C and +85°C for use in demanding conditions
• Small device measuring 32 (L) x 20 (W) x 10mm (D) saves space in your setup
• 24-pin DIP with an industry-standard pinout for easy integration
• Small device measuring 32 (L) x 20 (W) x 10mm (D) saves space in your setup
• 24-pin DIP with an industry-standard pinout for easy integration
Applications
• Media centres
• Gaming consoles
• Telecommunications networks
• Medical equipment
• Testing and measuring instruments
• Gaming consoles
• Telecommunications networks
• Medical equipment
• Testing and measuring instruments
Is this DC-DC converter a fire-safe choice?
Yes. A UL94 V-0 rating indicates that the housing self-extinguishes in 10 seconds, which means it's a fire-safe component.
How efficient is this unit?
It has an 86% efficiency rating, which indicates it wastes little energy as heat, so runs cool.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
EN60950; UL1950
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 6W |
Input Voltage Nominal | 24 V dc |
Output Current | ±200mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Depth | 10mm |
Length | 32mm |
Width | 20mm |
Series | TEN 5 |
Load Regulation | ±5% |
Minimum Temperature | -40°C |
Standards Met | EN 60950-1 |
Maximum Temperature | +85°C |
Efficiency | 86% |