TRACOPOWER TEN 5 DC-DC Converter, ±5V dc/ ±500mA Output, 18 → 36 V dc Input, 6W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 293-2864
- Mfr. Part No.:
- TEN 5-2421
- Manufacturer:
- TRACOPOWER
10 In stock for delivery within 4 working days
Added
Price Each
SGD41.81
(exc. GST)
SGD45.57
(inc. GST)
Units | Per unit |
1 - 2 | SGD41.81 |
3 - 14 | SGD40.97 |
15 + | SGD33.71 |
- RS Stock No.:
- 293-2864
- Mfr. Part No.:
- TEN 5-2421
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 1.5kV DC Isolation, 83% Efficiency - TEN 5 Series - TEN 5-2421
In the market for a dual-output PSU module? Try this DC-DC converter from Traco Power. It takes an input voltage between 18 and 36V DC and steps it down to a stable ±5V DC that's just what you need for charging battery-boosted components. As an adaptable two-output model, this product can supply up to two bits of connected kit with power. Thanks to its input filter, you can expect low ripple and noise levels of typically 50mVpk-pk, as well as minimal risk of disruption from EMI.
Features & Benefits
• 0.3% line regulation and 2% load regulation means you get close control over input and output values
• Isolation to 1.5kV DC, so you and your equipment are shielded against electrical surges
• Works in up to 95% relative humidity, so does the job in damp environments
• Short-circuit protection with automatic recovery protects users and devices against common current faults
• Isolation to 1.5kV DC, so you and your equipment are shielded against electrical surges
• Works in up to 95% relative humidity, so does the job in damp environments
• Short-circuit protection with automatic recovery protects users and devices against common current faults
Applications
• Telecommunications networks
• Mechanical engineering
• Production lines
• Mechanical engineering
• Production lines
How efficient is this converter?
This converter has an impressive 83% efficiency rating, so it creates very little waste heat. This means it doesn't need a fan or heatsink to keep cool across a broad range of temperatures from -40°C to +85°C.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
EN60950; UL1950
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 6W |
Input Voltage Nominal | 24 V dc |
Output Current | ±500mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Width | 20mm |
Depth | 10mm |
Length | 32mm |
Series | TEN 5 |
Load Regulation | ±5% |
Maximum Temperature | +85°C |
Efficiency | 83% |
Minimum Temperature | -40°C |
Standards Met | EN 60950-1 |