TRACOPOWER TEN 5 DC-DC Converter, 12V dc/ 500mA Output, 18 → 36 V dc Input, 6W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 293-2763
- Mfr. Part No.:
- TEN 5-2412
- Manufacturer:
- TRACOPOWER
437 In stock for delivery within 4 working days
Added
Price Each
SGD38.32
(exc. GST)
SGD41.77
(inc. GST)
Units | Per unit |
1 - 2 | SGD38.32 |
3 - 4 | SGD37.18 |
5 + | SGD36.06 |
- RS Stock No.:
- 293-2763
- Mfr. Part No.:
- TEN 5-2412
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, ±1% Load Regulation, 86% Efficiency - TEN 5 Series - TEN 5-2412
Searching for an efficient way to manage your power inputs? Take charge with this DC-DC converter from Traco Power. It accepts a wide input voltage range between 18 and 36V DC, converting them into a steady 12V DC output. The unit operates at up to 86% efficiency at full load, so it wastes minimal energy as heat to keep your setup cool. A DIP-24 format and industry-standard pinouts make installation a breeze, while through-hole mounting ensures a stable and strong connection throughout mechanical vibrations.
Features & Benefits
• Short-circuit and overload protection guard against damaging voltage spikes and surges
• EMI input filter keeps interference from disrupting your signals
• 1.5kV DC isolation voltage puts up a barrier between input and output for safer use
• Suitable for harsh environments, thanks to a wide operating temperature range of -40°C to +85°C
• Light weight of just 16.9g means it won't put strain on your system
• EMI input filter keeps interference from disrupting your signals
• 1.5kV DC isolation voltage puts up a barrier between input and output for safer use
• Suitable for harsh environments, thanks to a wide operating temperature range of -40°C to +85°C
• Light weight of just 16.9g means it won't put strain on your system
Applications
• Battery operated electronics
• Industrial process control systems
• Data communication networks
• Industrial process control systems
• Data communication networks
What size is this DC-DC converter?
This unit is compact enough to fit where space is limited, with 31.8 (L) x 20.3 (W) x 10.2mm (D) dimensions.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
EN60950; UL1950
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 6W |
Input Voltage Nominal | 24 V dc |
Output Current | 500mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Length | 31.8mm |
Width | 20.3mm |
Depth | 10.2mm |
Series | TEN 5 |
Load Regulation | ±1% |
Standards Met | IEC/UL 60950-1 |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Efficiency | 86% |