- RS Stock No.:
- 281-6065
- Mfr. Part No.:
- 901-10177
- Manufacturer:
- HellermannTyton
14 In stock for delivery within 4 working days
Added
Price 1 Bag of 250
SGD16.41
(exc. GST)
SGD17.89
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 14 | SGD16.41 | SGD0.066 |
15 - 74 | SGD16.08 | SGD0.064 |
75 + | SGD13.23 | SGD0.053 |
*price indicative |
- RS Stock No.:
- 281-6065
- Mfr. Part No.:
- 901-10177
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Ovalgrip LFH Cable Markers
LFH Ovalgrip (LFHO) cable markers are manufactured from a specially compounded material which has excellent low toxicity, low flammability and low smoke properties. They have a specially designed profile that allows a single size to easily fit a range of cable diameters. The markers do not produce toxic fumes in a fire situation as they do not contain halogens, nitrogen, sulphur or phosphorous. LFHO has all the advantages of standard Ovalgrip but is designed for use in applications where limited fire hazard properties are required.
Features and Benefits:
• Low smoke emission, low flammability and low toxicity
• Zero halogen
• Oval shaped, allowing one size to fit a range of cable diameter
• Straight cut for easy alignment
• Characters available are 0-9, A-Z, and standard electrical symbols
• Low smoke emission, low flammability and low toxicity
• Zero halogen
• Oval shaped, allowing one size to fit a range of cable diameter
• Straight cut for easy alignment
• Characters available are 0-9, A-Z, and standard electrical symbols
Specifications
Attribute | Value |
---|---|
Affixing Method | Slide On |
Legend | 6 |
Minimum Cable Diameter | 2.5mm |
Maximum Cable Diameter | 6mm |
Colour | Black on Yellow |
Length | 5mm |
Width | 8.6 mm |
Quantity | 250 |
Printable | No |
Material | Polyolefin |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |
Series | Ovalgrip |
Cable Diameter Range | 2.5 → 6mm |
Resistant To | Flame |
Operating Temperature Range | -40 → +90 °C |
Tensile Strength | 11MPa |