- RS Stock No.:
- 274-2251
- Mfr. Part No.:
- 170365-1
- Manufacturer:
- TE Connectivity
27000 In stock for delivery within 4 working days
Price Each (In a Pack of 100)
SGD0.263
(exc. GST)
SGD0.287
(inc. GST)
Units | Per unit | Per Pack* |
100 - 900 | SGD0.263 | SGD26.30 |
1000 - 2900 | SGD0.258 | SGD25.80 |
3000 - 7400 | SGD0.252 | SGD25.20 |
7500 - 37400 | SGD0.247 | SGD24.70 |
37500 + | SGD0.204 | SGD20.40 |
*price indicative |
- RS Stock No.:
- 274-2251
- Mfr. Part No.:
- 170365-1
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
Approvals
CSA
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Mini-Universal MATE-N-LOK Connector Housing |
Series | Mini-Universal MATE-N-LOK |
Minimum Wire Size mm² | 0.1mm² |
Maximum Wire Size mm² | 0.35mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 26AWG |
Contact Plating | Tin |
Contact Material | Brass |
Maximum Wire Size AWG | 22AWG |
Maximum Contact Resistance | 10mΩ |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +105°C |