- RS Stock No.:
- 273-2945
- Mfr. Part No.:
- RM16M23K
- Manufacturer:
- Souriau
300 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
4470 In Global stock for delivery within 4 working day(s)
Added
Price Each (In a Pack of 10)
SGD1.554
(exc. GST)
SGD1.694
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | SGD1.554 | SGD15.54 |
50 - 240 | SGD1.522 | SGD15.22 |
250 - 490 | SGD1.49 | SGD14.90 |
500 - 990 | SGD1.459 | SGD14.59 |
1000 + | SGD1.428 | SGD14.28 |
*price indicative |
- RS Stock No.:
- 273-2945
- Mfr. Part No.:
- RM16M23K
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
Product Details
Crimp Machined Contacts
Gold plated contacts
For a suitable crimp tool see stock no. 266-6860
For a suitable crimp tool see stock no. 266-6860
Souriau Pin Contact
The Souriau RM series male pin contact has a contact size of 16 and wire size ranging between 16AWG and 20AWG. This contact is made of copper alloy and has gold over nickel contact plating.
Souriau Trim Trio Metalok and Shielded Bantams
Flammability rating UL94V0
2 VDE 0110 Group C versions 3 and 7 ways
Moulded keyways ensure error-free mating
Standard shell sizes and contact arrangements
High conductive copper alloy
Gold flash or tin plate options
Incorporating stainless steel spring for contact retention
Gold flash or tin plate options
Trim Trio Metalok Bantam Plastic circular connectors, derived from MIL-C-26482, with a secure metal coupling system to provide the complete solution for lightweight, robust industrial interconnections. The shell material is a glass-filled thermoplastic, with a rated operating temperature ranging between -55°C and 125°C. Contacts to be ordered separately see typically stock no. 437-3712
Plastic connectors, nickel-plated to outer body and bayonet ring to satisfy EMC requirements. Cable mounting shells are supplied with metal PG tube, containing twin ferrule system for 360° cable shield continuity. The 2 shells are polarised and locked together by a bayonet action metal ring.
The COM8-1 tool 266-6860, provides an 8-point impression crimp assuring maximum tensile strength on wire sizes up to 2.5mm². The cycle controlled, precision ratchet assures consistent and accurate crimping over many operations.
Note:
Panel mount plug shells with pin inserts will only mate with cable mount shells with socket inserts and panel mount shells with socket inserts will only mate with cable mount plug shells with pin inserts. Contacts must be ordered separately.
Souriau Trim Trio Metalok and Shielded Bantams
Flammability rating UL94V0
2 VDE 0110 Group C versions 3 and 7 ways
Moulded keyways ensure error-free mating
Standard shell sizes and contact arrangements
High conductive copper alloy
Gold flash or tin plate options
Incorporating stainless steel spring for contact retention
Gold flash or tin plate options
Trim Trio Metalok Bantam Plastic circular connectors, derived from MIL-C-26482, with a secure metal coupling system to provide the complete solution for lightweight, robust industrial interconnections. The shell material is a glass-filled thermoplastic, with a rated operating temperature ranging between -55°C and 125°C. Contacts to be ordered separately see typically stock no. 437-3712
Plastic connectors, nickel-plated to outer body and bayonet ring to satisfy EMC requirements. Cable mounting shells are supplied with metal PG tube, containing twin ferrule system for 360° cable shield continuity. The 2 shells are polarised and locked together by a bayonet action metal ring.
The COM8-1 tool 266-6860, provides an 8-point impression crimp assuring maximum tensile strength on wire sizes up to 2.5mm². The cycle controlled, precision ratchet assures consistent and accurate crimping over many operations.
Note:
Panel mount plug shells with pin inserts will only mate with cable mount shells with socket inserts and panel mount shells with socket inserts will only mate with cable mount plug shells with pin inserts. Contacts must be ordered separately.
Features and Benefits
Current rating is 13A
Cable mount
Maximum contact resistance is 3mohms
Crimp termination
Cable mount
Maximum contact resistance is 3mohms
Crimp termination
Souriau Trim Trio Metalok & Shielded Bantams
Flammability rating UL94V0
2 VDE 0110 Group C versions 3 and 7 ways
Moulded keyways ensure error free mating
Standard shell sizes and contact arrangements
High conductive copper alloy
Gold flash or tin plate options
Incorporating stainless steel spring for contact retention
Gold flash or tin plate options
2 VDE 0110 Group C versions 3 and 7 ways
Moulded keyways ensure error free mating
Standard shell sizes and contact arrangements
High conductive copper alloy
Gold flash or tin plate options
Incorporating stainless steel spring for contact retention
Gold flash or tin plate options
Trim Trio Metalok Bantam Plastic circular connectors, derived from MIL-C-26482, with a secure metal coupling system to provide the complete solution for lightweight, robust industrial interconnections. Shell material is glass filled thermoplastic, with a rated operating temperature of -55°C to +125°C. Contacts to be ordered separately see typically stock no. 437-3712
Plastic connectors, nickel plated to outer body and bayonet ring to satisfy EMC requirements. Cable mounting shells are supplied with metal PG tube, containing twin ferrule system for 360° cable shield continuity. The 2 shells are polarised and locked together by a bayonet action metal ring.
The COM8-1 tool 266-6860, provides an 8 point impression crimp assuring maximum tensile strength on wire sizes up to 2.5mm². The cycle controlled, precision ratchet assures consistent and accurate crimping over many operations.
Plastic connectors, nickel plated to outer body and bayonet ring to satisfy EMC requirements. Cable mounting shells are supplied with metal PG tube, containing twin ferrule system for 360° cable shield continuity. The 2 shells are polarised and locked together by a bayonet action metal ring.
The COM8-1 tool 266-6860, provides an 8 point impression crimp assuring maximum tensile strength on wire sizes up to 2.5mm². The cycle controlled, precision ratchet assures consistent and accurate crimping over many operations.
Note
Panel mounting plug shells with pin inserts will only mate with cable-mounting shells with socket inserts and panel mounting shells with socket inserts will only mate with cable-mounting plug shells with pin inserts. Contacts must be ordered separately.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Contact Size | 16 |
Wire Size | 20 → 16 AWG |
Termination Method | Crimp |
Series | VGE1 |
Current Rating | 13A |
Contact Type | Signal |
Length | 26.2mm |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 3mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Mounting Type | Cable Mount |